Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ELJ-FC1R8JF
Manufacturer Part #:

ELJ-FC1R8JF

Manufacturer:

Description: Fixed Inductors 1.8UH 5% FIXED INDUCTOR
Silverlight Page 1,248, Mouser Enhanced Catalog
PDF Page 1,248, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Inductance: 1.8 uH
Tolerance: 5 %
Maximum DC Current: 160 mA
Maximum DC Resistance: 0.95 Ohms
Operating Temperature Range: - 20 C to + 85 C
Self Resonant Frequency: 85 MHz
Q Minimum: 25
Dimensions: 2 mm W x 2.5 mm L x 1.6 mm H
Shielding: Unshielded
Termination Style: SMD/SMT
Package / Case: 1008 (2520 metric)
Case Height: 1.6 mm
Case Length: 2.5 mm
Case Width: 2 mm
Packaging: Reel
Factory Pack Quantity: 2000
Test Frequency: 7.96 MHz
Type: General Use FC, FA, FB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,648 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.27
  25: $0.235
  100: $0.219
  250: $0.196
  500: $0.172
  1,000: $0.141
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.094
  4,000: $0.092
  10,000: $0.087
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
T491B106K020AT
Tantalum Capacitors - Solid SMD 20V 10uF 10% "B"
Kemet
1: $0.63
CAT6219-330TDGT3
Low Dropout Regulators - LDO 500mA 3.3 Volt
ON Semiconductor
1: $0.54
KC3225A40.0000C30E00
Standard Clock Oscillators 3.3volts 40.00MHz 3.2x2 ...
AVX
1: $2.97
LNJ208R8ARA
Standard LEDs - SMD LED RED HI-BRT SS TYP LOW CURR ...
Panasonic Electronic Components
1: $0.56
MAX1681ESA+
DC/DC Switching Converters 125mA f-Select Swtcd Vo ...
Maxim Integrated
1: $5.70
SF7W008S1AE900
Memory Card Connectors 2.3MM W/ CARD SWITCH SMT
JAE Electronics
1: $3.10
0467003.NR
Fuses 32V 3A VFA Slimline
Littelfuse
1: $0.82
NDS7002A
MOSFET SOT-23 N-CH ENHANCE
Fairchild Semiconductor
1: $0.29
MBRM120ET3G
Schottky Diodes & Rectifiers 1A 20V Low Leakage
ON Semiconductor
1: $0.69
AQY225R1S
Solid State Relays - PCB Mount RELAY OPTO 80V 0.35 ...
Panasonic Electric Works
1: $8.02
74323-2003
HDMI, Displayport & DVI Connectors DVI-D Dual Link ...
Molex
1: $3.70
EXB-Q16P103J
Resistor Networks & Arrays Chip Resistor NET 15-bu ...
Panasonic Electronic Components
1: $1.15
TZM5227B-GS08
Zener Diodes 3.6 Volt 0.5 Watt
Vishay Semiconductors
1: $0.10
MPZ1608S601A
EMI Filter Beads, Chokes & Arrays Ferrite Chip Bea ...
TDK
1: $0.10
GRM1885C1H470JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.24
61083-044402LF
Board to Board & Mezzanine Connectors 40P PLUG W/P ...
FCI
1: $3.93
RK73B3ATTE750J
Thick Film Resistors - SMD 1watts 75ohms 5%
KOA Speer
1: $0.22
C0805C399D1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
Kemet
1: $0.72
ELJ-RER15JFA
Fixed Inductors 150nH,5% NonPolar Laser Cut High Q
Panasonic Electronic Components
1: $0.10
7W-40.000MBB-T
Standard Clock Oscillators 9 40.000MHz 3.3V50ppm(- ...
TXC Corporation
1: $2.63

132077635 160825527