Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ELJ-FC1R2KF
Manufacturer Part #:

ELJ-FC1R2KF

Manufacturer:

Description: Fixed Inductors 1.2UH 10% INDUCTOR FIXED
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Inductance: 1.2 uH
Tolerance: 10 %
Maximum DC Current: 180 mA
Maximum DC Resistance: 0.75 Ohms
Self Resonant Frequency: 100 MHz
Dimensions: 2 mm W x 2.5 mm L x 0.4 mm H
Shielding: Unshielded
Termination Style: SMD/SMT
Package / Case: 1008
Case Height: 0.4 mm
Case Length: 2.5 mm
Case Width: 2 mm
Packaging: Reel
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.27
  25: $0.235
  100: $0.219
  250: $0.196
  500: $0.172
  1,000: $0.141
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.094
  4,000: $0.092
  10,000: $0.087
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

160825527 132077635