Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ELJ-EA150KF
Manufacturer Part #:

ELJ-EA150KF

Manufacturer:

Description: Fixed Inductors 15UH 10% INDUCTOR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Inductance: 15 uH
Tolerance: 20 %
Maximum DC Current: 145 mA
Maximum DC Resistance: 0.32 Ohms
Operating Temperature Range: - 20 C to + 85 C
Self Resonant Frequency: 25 MHz
Q Minimum: 10
Dimensions: 2.5 mm W x 3.2 mm L x 2.2 mm H
Shielding: Unshielded
Termination Style: SMD/SMT
Package / Case: 1210 (3225 metric)
Case Height: 2.2 mm
Case Length: 3.2 mm
Case Width: 2.5 mm
Packaging: Reel
Factory Pack Quantity: 2000
Test Frequency: 2.52 MHz
Type: Low DC Resistance Type EA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,870 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.32
  25: $0.292
  100: $0.272
  250: $0.239
  500: $0.213
  1,000: $0.175
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.118
  4,000: $0.114
  10,000: $0.108
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX3160EAP+
RS-422/RS-485 Interface IC 3-5.5V 1uA Tcvr Multipr ...
Maxim Integrated
1: $21.29
MSP430F149IPM
16-bit Microcontrollers - MCU 60 kB Flash 2KB RAM ...
Texas Instruments
1: $11.54
TPS7A4901DGNT
Low Dropout Regulators - LDO Vin 3-36V,150mA,High ...
Texas Instruments
1: $2.92
B45196H3106K109V17
Tantalum Capacitors - Solid SMD 16volts 10uF 10%
Kemet
1: $0.41
J0011D21BNL
Ethernet & Telecom Connectors LEADED SINGLE PORT
Pulse
1: $8.07
TPS7A3001DGNT
Low Dropout Regulators - LDO -3V to -36V,-200mA Hi ...
Texas Instruments
1: $3.93
IHLP2020BZER2R2M01
Fixed Inductors 2.2uH 20%
Vishay/Dale
1: $2.37
ST485BDR
Buffers & Line Drivers Hi-Spd Lo Pwr Trans
STMicroelectronics
1: $1.22
LAN8710A-EZK-TR
Ethernet ICs 10/100 Ethernet XCVR w/HPAutoMDIX Fle ...
Microchip Technology
1: $1.26
ULN2003D1013TR
Transistors Darlington Seven NPN Array
STMicroelectronics
1: $0.48
TMS320DM6446AZWTA
Digital Signal Processors & Controllers - DSP, DSC ...
Texas Instruments
1: $59.42
DAC8552IDGKT
Digital to Analog Converters - DAC 16-Bit Dual Cha ...
Texas Instruments
1: $8.68
1210L010WR
Resettable Fuses 0.10A 30V 1210
Littelfuse
1: $0.50
SN65HVD234D
CAN Interface IC SLEEP MODE
Texas Instruments
1: $2.58
C4532X7R1H475M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 ...
TDK
1: $1.25
TCJB686M006R0070
Tantalum Capacitors - Polymer SMD 6.3volt 68uF 20% ...
AVX
1: $1.10
PESD0402-140
ESD Suppressors SMT 0402 PKG 14VDC PESD PROTECTOR
TE Connectivity / Raychem
1: $0.20
C4532X5R1A476M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 ...
TDK
1: $2.33
0603SFF300F/32-2
Fuses 3Ar 32V 35Ai .025 DCR Ohms
TE Connectivity / Raychem
1: $0.33
C4532X7R1E226M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 ...
TDK
1: $1.67

132077635 160825527 133896072