|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-ELC-18B331L
Manufacturer Part #:

ELC-18B331L

Manufacturer:

Description:
Fixed Inductors 330uH 10% 1.9A 130mohm Radial Choke
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 330 uH
Tolerance: 10 %
Maximum DC Current: 1.9 A
Maximum DC Resistance: 130 mOhms
Shielding: Unshielded
Termination Style: Radial
Height: 27 mm
Series: ELC-18B
Brand: Panasonic
Diameter: 18 mm
Lead Diameter: 1 mm
Lead Spacing: 7.5 mm
Mounting Style: Through Hole
Product: Power Inductors
Factory Pack Quantity: 500
Test Frequency: 10 kHz
Type: Choke Coil
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS18B20+ Board Mount Temperature Sensors 8,770
MPXM2053GS Board Mount Pressure Sensors 4,896
MET-31 Transformers Audio & Signal 1,945
EMK325ABJ107MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 42,087
1N4004 Rectifiers 154,719
1N4148 Diodes - General Purpose, Power, Switching 139,810
MBRS340 Schottky Diodes & Rectifiers 9,007
ZTX751 Bipolar Transistors - BJT 4,550
LM2575TV-5G Voltage Regulators - Switching Regulators 361
ELC-18B151L Fixed Inductors 350
Real Time Availability
Stock:
203 Can Ship Immediately

On Order:
0

Factory Lead-Time:
19 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.73
10:
$1.12
100:
$0.902
500:
$0.796
$0.756
$0.747
$0.715

To add to a project, please Log In.

129527177 196506690 157506949 114556674 132077635 186900467 109743553 160825527 161858062