Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-EEU-FR1V471B
Manufacturer Part #:

EEU-FR1V471B

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 35VDC 470uF 10x16mm LS 5.0mm
Silverlight Page 948, Mouser Enhanced Catalog
PDF Page 948, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Capacitance: 470 uF
Tolerance: 20 %
Voltage Rating: 35 V
Operating Temperature Range: - 40 C to + 105 C
Termination Style: Radial
Case Diameter: 10 mm
Case Length: 16 mm
Lead Spacing: 5 mm
Product: Low ESR Electrolytic Capacitors
Packaging: Ammo
Series: FR
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,320 Can Ship Immediately

On Order: 3000 View Delivery Dates  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.39
  50: $0.337
  100: $0.323
  250: $0.297
Ammo Pack of 500
To purchase full ammo pack, order in multiples of 500:
  500: $0.26
  1,000: $0.239

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RK09712200MC
Potentiometers Flat 15mm 10k
ALPS
1: $1.80
FQU11P06TU
MOSFET 60V P-Channel QFET
Fairchild Semiconductor
1: $0.66
PN22SJNA03QE
Pushbutton Switches DPDT PUSHBUTTON
C&K Components
1: $1.60
B32529C224K
Film Capacitors 0.22uF 63volts 10%
EPCOS
1: $0.14
NJM4556AD
Operational Amplifiers - Op Amps Dual High Current
NJR
1: $0.57
1N5818
Schottky Diodes & Rectifiers Vr/30V Io/1A BULK
STMicroelectronics
1: $0.12
MC7912ACTG
Linear Regulators - Standard 12V 1A Negative
ON Semiconductor
1: $0.47
K105Z20Y5VF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 1uF 50 ...
Vishay/BC Components
1: $0.47
MRS16000C1001FRP00
Thin Film Resistors - Through Hole .4watt 1Kohms 1 ...
Vishay/BC Components
1: $0.13
K221J15C0GH5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 220pF ...
Vishay/BC Components
1: $0.37
MOS1CT52R221J
Metal Oxide Resistors 1W 220 5%
KOA Speer
1: $0.09
1N4002-E3/73
Rectifiers Vr/100V Io/1A
Vishay Semiconductors
1: $0.45
UPW1E221MPD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.38
FQPF10N20C
MOSFET 200V N-Ch MOSFET
Fairchild Semiconductor
1: $0.78
NJM2068D
Operational Amplifiers - Op Amps Dual Low Noise
NJR
1: $0.39
12BC220-GR
Battery Holders, Snaps & Contacts FML SNAP-ON BATT ...
Eagle Plastic Devices
1: $0.22
270-33.2K-RC
Metal Film Resistors - Through Hole 33.2Kohms 1% 5 ...
Xicon
1: $0.15
STX-3120-5B-284C
Phone Connectors 3.5mm PCB STEREO JAK 5P W/SWITCH ...
Kycon
1: $0.73
NJM2903D
Comparator ICs Sinlge Supply Dual
NJR
1: $0.39
MMK5225K63J06L4BULK
Film Capacitors 63volts 2.2uF 10% LS=5mm
Kemet
1: $0.78

167392172 160825527