|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-EEU-FR1E122LB
Manufacturer Part #:

EEU-FR1E122LB

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - Leaded 25VDC 1200uF 10x25mm LS 5.0mm
Mouser Online Catalog Page 996, Mouser Online Catalog
PDF Page 996, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Brand: Panasonic
Termination Style: Radial
Capacitance: 1200 uF
Voltage Rating DC: 25 V
Tolerance: 20 %
Ripple Current: 2.47 A
Maximum Operating Temperature: + 105 C
Load Life: 10000 Hour
Case Diameter: 10 mm
Case Length: 25 mm
Lead Spacing: 5 mm
Product: Low ESR Electrolytic Capacitors
Dimensions: 10 mm Dia. x 25 mm L
ESR: 18 mOhms
Packaging: Ammo Pack
Series: FR
Factory Pack Quantity: 500
Type: Radial Lead Type
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EMK325ABJ107MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 27,173
SP0503BAHTG TVS Diode Arrays 18,992
LPC4088FBD208,551 ARM Microcontrollers - MCU 947
LAN8720A-CP-TR Ethernet ICs 8,085
78646-3001 Memory Card Connectors 452
2920L185DR Resettable Fuses - PPTC 8,693
ERA-2AEB7152X Thin Film Resistors - SMD 25,590
GCM188R71H104KA57D Multilayer Ceramic Capacitors MLCC - SMD/SMT 562,726
GRM1885C1H102JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 374,925
LTST-C190KRKT Standard LEDs - SMD 103,759
Real Time Availability
Stock:
294 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.11
10:
$0.755
100:
$0.396
$0.342
$0.303
$0.287
$0.281

To add to a project, please Log In.

167392172 155691326 185072833 123016137 129527177 160825527 161858062