|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-EEU-FM1V471
Manufacturer Part #:

EEU-FM1V471

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - Leaded 470UF 35V ELECT FM RADIAL
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Termination Style: Radial
Capacitance: 470 uF
Voltage Rating DC: 35 V
Tolerance: 20 %
Ripple Current: 2.18 A
Maximum Operating Temperature: + 105 C
Load Life: 5000 Hour
Case Diameter: 10 mm
Case Length: 20 mm
Lead Spacing: 5 mm
Product: General Purpose Electrolytic Capacitors
Brand: Panasonic
Dimensions: 10 mm Dia. x 20 mm L
ESR: 19 mOhms
Packaging: Bulk
Series: FM
Factory Pack Quantity: 200
Type: Radial Lead Type
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EEU-FM1V102 Aluminum Electrolytic Capacitors - Leaded 4,280
STN9360 Bipolar Transistors - BJT 3,992
OP27GPZ Precision Amplifiers 1,202
IXCP10M90S Current & Power Monitors & Regulators 1,923
FQPF8N80C MOSFET 768
LM7915CT Linear Voltage Regulators 2,812
LM7815CT Linear Voltage Regulators 1,970
PR03000204303JAC00 Metal Film Resistors - Through Hole 1,293
VR37000004704JR500 Metal Film Resistors - Through Hole 4,347
3N254-E4/45 Bridge Rectifiers 615
Real Time Availability
Stock:
3,725 Can Ship Immediately

On Order:

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.68
10:
$0.394
100:
$0.267
$0.225
$0.197
$0.189
$0.182

To add to a project, please Log In.

155691326 160825527 161858062 123016137 129527177 185072833