Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-EEU-FC1H391S
Manufacturer Part #:

EEU-FC1H391S

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded Al Lytic Cap 105C Radial FC Series
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Capacitance: 390 uF
Tolerance: 20 %
Voltage Rating: 50 V
Operating Temperature Range: - 55 C to + 105 C
Termination Style: Radial
Case Diameter: 16 mm
Case Length: 15 mm
Lead Spacing: 7.5 mm
Product: High Temp Electrolytic Capacitors
Packaging: Bulk
Series: FC
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,884 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.83
  25: $0.758
  100: $0.692
  250: $0.637
  500: $0.558
  1,000: $0.513
  2,000: $0.49
  5,000: $0.455

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AS179-92LF
RF Switch ICs 802.11b/g IL .3dB IP3=+43dBm typ.
Skyworks Solutions, Inc.
1: $0.52
MAX3232CSE+
RS-232 Interface IC 3-5.5V 235kbps Transceiver
Maxim Integrated
1: $4.62
LM2734YMK/NOPB
DC/DC Switching Regulators 1A LOAD STEP-DOWN DC-DC ...
Texas Instruments
1: $2.31
TPS5450DDAR
DC/DC Switching Regulators 5A Wide Input Step Down ...
Texas Instruments
1: $5.06
FDS6681Z
MOSFET 30V P-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $1.45
929950-00
Headers & Wire Housings .100 MIDGIE SHUNT BK BLACK
3M Electronic Solutions Division
1: $0.39
TPS54620RGYT
DC/DC Switching Regulators 4.5-17Vin 6A Synch St D ...
Texas Instruments
1: $6.52
AT45DB642D-CNU
Flash 64M 2.7-3.6V 66Mhz Serial Flash
Adesto Technologies
1: $5.62
SN65HVD1780DR
RS-485 Interface IC 70V Fault-Prot RS485 Xcvr
Texas Instruments
1: $4.16
PIC24HJ256GP610-I/PT
16-bit Microcontrollers - MCU 40MIPS 256KB
Microchip Technology
1: $8.75
TPS5430DDAG4
DC/DC Switching Regulators 5.5 to 36V Input 3A Ste ...
Texas Instruments
1: $5.06
USBUF02W6
EMI Filters EMI FILTER IPAD
STMicroelectronics
1: $0.82
LF412CP
Operational Amplifiers - Op Amps Op Amp
Texas Instruments
1: $1.04
SN65HVD231D
CAN Interface IC SLEEP MODE
Texas Instruments
1: $2.43
RTE24524
General Purpose Relays DPDT 8A 24VAC 350Ohm GEN PU ...
TE Connectivity / Schrack
1: $6.08
EEE-FT1H100AR
Aluminum Electrolytic Capacitors - SMD 10uF 50volt ...
Panasonic Electronic Components
1: $0.37
SMBJ54CA
TVS Diodes - Transient Voltage Suppressors 54Vr 60 ...
Littelfuse
1: $0.42
RK73H2BTTD3010F
Thick Film Resistors - SMD 1/4watts 301ohms 1%
KOA Speer
1: $0.10
EEE-1CA470WR
Aluminum Electrolytic Capacitors - SMD 47uF 16V
Panasonic Electronic Components
1: $0.19
271-48.7K-RC
Metal Film Resistors - Through Hole 48.7Kohms 1% 5 ...
Xicon
1: $0.13

160825527