|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-EEU-FC1H220
Manufacturer Part #:

EEU-FC1H220

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - Leaded 22uF 50V
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Brand: Panasonic
Termination Style: Radial
Capacitance: 22 uF
Voltage Rating DC: 50 VDC
Tolerance: 20 %
Ripple Current: 155 mA
Maximum Operating Temperature: + 105 C
Diameter: 5 mm
Length: 11 mm
Lead Spacing: 2 mm
Product: High Temp Electrolytic Capacitors
Series: FC
Life: 1000 Hour
ESR: 1.3 Ohms
Packaging: Bulk
Factory Pack Quantity: 200
Type: Radial Lead Type
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EEU-FC1E221 Aluminum Electrolytic Capacitors - Leaded 7,500
EEU-FC1V101 Aluminum Electrolytic Capacitors - Leaded 14,761
EEU-FC1H100L Aluminum Electrolytic Capacitors - Leaded 5,940
EEU-FC1H4R7 Aluminum Electrolytic Capacitors - Leaded 7,678
EEU-FC1H3R3 Aluminum Electrolytic Capacitors - Leaded 20
EEU-FC1C101 Aluminum Electrolytic Capacitors - Leaded 9,184
EEU-FC1C470 Aluminum Electrolytic Capacitors - Leaded 4,619
EEU-FC1H221 Aluminum Electrolytic Capacitors - Leaded 2,543
EEU-FC1C471L Aluminum Electrolytic Capacitors - Leaded 1,593
Real Time Availability
Stock:
3,901 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.34
10:
$0.15
100:
$0.09
$0.079
$0.069
$0.062
$0.058
$0.056

To add to a project, please Log In.

106177151 191929031 180739122 155691326 160825527 161858062 123016137 129527177 185072833