Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-EEU-FC1A332S
Manufacturer Part #:

EEU-FC1A332S

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 3300UF 10V ELECT FC RADIAL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Capacitance: 3300 uF
Tolerance: 20 %
Voltage Rating: 10 V
Operating Temperature Range: - 55 C to + 105 C
Termination Style: Radial
Case Diameter: 16 mm
Case Length: 20 mm
Lead Spacing: 7.5 mm
Product: General Purpose Electrolytic Capacitors
Packaging: Bulk
Dissipation Factor DF: 0.19
Load Life: 5000 hr
Ripple Current: 2205 mA
Series: FC
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
326 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.86
  25: $0.781
  100: $0.713
  250: $0.656
  500: $0.576
  1,000: $0.529
  2,000: $0.505
  5,000: $0.469

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM21BR71A106KE51L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.60
J111_D26Z
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.48
CNY65
Transistor Output Optocouplers Phototransistor Out
Vishay Semiconductors
1: $1.62
EET-UQ2W471DA
Aluminum Electrolytic Capacitors - Snap In 470UF 4 ...
Panasonic Electronic Components
1: $9.68
TOP257YN
AC/DC Switching Converters Off-Line Switcher IC 11 ...
Power Integrations
1: $3.30
L7806CV
Linear Regulators - Standard 6.0V 1.5
STMicroelectronics
1: $0.53
MOC3041SM
Triac & SCR Output Optocouplers SO-6 ZERO TRIAC
Fairchild Semiconductor
1: $0.87
TC1055-2.7VCT713
Low Dropout Regulators - LDO .1mA w/Shtdn & Error ...
Microchip Technology
1: $0.38
AVS1ACP08
SCRs Auto Voltage Switch
STMicroelectronics
1: $3.53
LM393D
Comparator ICs Dual Differential
Texas Instruments
1: $0.16
EET-UQ2W271BA
Aluminum Electrolytic Capacitors - Snap In 270UF 4 ...
Panasonic Electronic Components
1: $6.13
HR25-7TP-8P(72)
Circular Push Pull Connectors 8P PLUG SH SZ 7 MALE
Hirose Connector
1: $17.70
JSM1-12V-5
Automotive Relays 15A 12VDC SPDT HI-CAP SEALED PCB
Panasonic Electric Works
1: $1.67
90130-1214
Headers & Wire Housings 2.54MM CGRIDIII HDR 14P V ...
Molex
1: $2.29
BZT03C270-TAP
Zener Diodes 270 Volt 600W 6%
Vishay Semiconductors
1: $0.40
90142-0010
Headers & Wire Housings CRIMP HSG DUAL 10P
Molex
1: $0.84
ZTX751
Transistors Bipolar - BJT PNP 60V VCEO 2 Amp -80V ...
Diodes Inc. / Zetex
1: $0.80
CFM2005S
Linear and Switching Power Supplies 20W 85-264VAC ...
Cincon
1: $20.32
EEU-FC1A471
Aluminum Electrolytic Capacitors - Leaded 470uF 10 ...
Panasonic Electronic Components
1: $0.45
ERZ-V10D112
Varistors 1100V 2500A ZNR SUR ABSORB 10MM
Panasonic Electronic Components
1: $1.16

160825527