Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-EEU-EE2E330
Manufacturer Part #:

EEU-EE2E330

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 33UF 250V ELECT EE RADIAL
Silverlight Page 946, Mouser Enhanced Catalog
PDF Page 946, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Capacitance: 33 uF
Tolerance: 20 %
Voltage Rating: 250 V
Operating Temperature Range: - 25 C to + 105 C
Termination Style: Radial
Case Diameter: 12.5 mm
Case Length: 20 mm
Lead Spacing: 5 mm
Product: General Purpose Electrolytic Capacitors
Packaging: Bulk
Dissipation Factor DF: 0.15
Leakage Current: 505 uA
Load Life: 10000 hr
Ripple Current: 995 mA
Series: EE
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
548 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.81
  25: $0.749
  100: $0.676
  250: $0.645
  500: $0.616
  1,000: $0.454
  2,000: $0.361
  5,000: $0.346
  10,000: $0.31

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SSL2109T/1,118
LED Lighting Drivers GreenChip controller
NXP Semiconductors
1: $1.36
IRFI4229PBF
MOSFET MOSFT 250V 19A 46mOhm 73nC
International Rectifier
1: $3.93
BSC320N20NS3 G
MOSFET N-KANAL POWER MOS
Infineon Technologies
1: $3.06
T491X107M020AT
Tantalum Capacitors - Solid SMD 20V 100uF 20% "X"
Kemet
1: $2.44
IRS21850STRPBF
Power Driver ICs Hi Sd Drvr IC 600V Single
International Rectifier
1: $1.55
MBR0540
Schottky Diodes & Rectifiers Schottky Power Rect . ...
Fairchild Semiconductor
1: $0.12
HV732BTTD1504F
Thick Film Resistors - SMD 0.25W 1.5M 1% 500 VOLTS
KOA Speer
1: $0.52
MOV-14D221K
Varistors 220volts 14mm
Bourns
1: $0.28
R46KI32204502M
Film Capacitors 275volts 0.22uF 20%
Kemet
1: $0.59
EEU-ED2V220
Aluminum Electrolytic Capacitors - Leaded 22UF 350 ...
Panasonic Electronic Components
1: $0.58
CRL2512-FW-R220ELF
Current Sense Resistors - SMD 0.22ohm 1%
Bourns
1: $1.00
ERA-3AEB6812V
Thin Film Resistors - SMD 0603 68.1Kohm 0.1% 25ppm
Panasonic Electronic Components
1: $0.51
CD214A-F1400
Rectifiers 1Amp 400volts Glass Passivated
Bourns
1: $0.24
MM3Z39VB
Zener Diodes Diode Zener 39.0V 200mW 2%
Fairchild Semiconductor
1: $0.30
ERJ-3EKF7502V
Thick Film Resistors - SMD 0603 75Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
RV1206FR-07681KL
Thick Film Resistors - SMD 681K ohm 1%
Yageo
1: $0.29
BR34
Bridge Rectifiers 3A 400V
Rectron
1: $0.52
EEU-FM1H221B
Aluminum Electrolytic Capacitors - Leaded Al Lytic ...
Panasonic Electronic Components
1: $0.30
C0603C153K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
2300LL-560-H-RC
Fixed Inductors TOROID INDUCTOR 56uH LOW LOSS HRZT ...
Bourns
1: $4.18

160825527