Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-EEU-ED2G470B
Manufacturer Part #:

EEU-ED2G470B

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded Al Lytic Cap 105C Radial ED Series
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Termination Style: Radial
Capacitance: 47 uF
Voltage Rating DC: 400 V
Tolerance: 20 %
Ripple Current: 840 mA
Maximum Operating Temperature: + 105 C
Load Life: 10000 h
Case Diameter: 16 mm
Case Length: 25 mm
Lead Spacing: 7.5 mm
Product: General Purpose Electrolytic Capacitors
Brand: Panasonic
Dimensions: 16 mm Dia. x 25 mm L
Dissipation Factor DF: 0.24
Lead Style: Straight
Leakage Current: 10 uA
Packaging: Bulk
Series: ED
Factory Pack Quantity: 250
Type: Aluminum Electrolytic Capacitors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
405 Can Ship Immediately

On Order: 500 View Delivery Dates  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.19
  10: $0.98
  100: $0.85
  500: $0.581

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SRN2512-1R0M
Fixed Inductors 1uH 20% SMD 2512
Bourns
1: $0.24
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
B32922C3104M
Film Capacitors 0.1uF 305V 20% 15mm L/S Class X2
EPCOS
1: $0.85
DF04S
Bridge Rectifiers 1.5A Bridge
Fairchild Semiconductor
1: $0.46
22-03-2041
Headers & Wire Housings VERT PCB HDR 4P TIN PLATIN ...
Molex
1: $0.20
22-01-2027
Headers & Wire Housings HSG 2P WITH LKG RAMP
Molex
1: $0.10
FK26X7R2E104K
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
TDK
1: $0.45
C2012X7R1C225K125AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.22
HV9861ALG-G
LED Lighting Drivers LED DRIVER AVG MODE CONSTANT ...
Microchip Technology
1: $0.98
LD1084V
LDO Voltage Regulators 2.85-30V 5.0A Adj
STMicroelectronics
1: $1.59
STTH2R06U
Rectifiers RECTIFIER
STMicroelectronics
1: $0.70
TOP247YN
AC/DC Converters 128 W 85-265 VAC 165 W 230 VAC
Power Integrations
1: $3.78
ERJ-6ENF1003V
Thick Film Resistors - SMD 0805 100Kohms 1% Tol
Panasonic
1: $0.11
ERA-6AEB4643V
Thin Film Resistors - SMD 0805 464Kohm 0.1% 25ppm
Panasonic
1: $0.63
UVY2G100MPD
Aluminum Electrolytic Capacitors - Leaded 400volts ...
Nichicon
1: $0.34
DF10S-E3/45
Bridge Rectifiers 1.0 Amp 1000 Volt
Vishay Semiconductors
1: $0.35
ESK226M400AL4AA
Aluminum Electrolytic Capacitors - Leaded 400volts ...
Kemet
1: $0.79
SR-5-2A-BK
Fuses with Leads (Through Hole) SR-5 Radial TD Fus ...
Bussmann / Eaton
1: $1.34
C-3X
Fixed Inductors 50mA 10H 500 Ohms INDUCTOR
Triad Magnetics
1: $9.88
11218
Circuit Board Hardware - PCB .270" Turret to Pin M ...
Keystone Electronics
1: $1.90

155691326 160825527 161858062 123016137 129527177 185072833