Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-EEU-EB2V220
Manufacturer Part #:

EEU-EB2V220

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 22UF 350V ELECT EB RADIAL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Capacitance: 22 uF
Tolerance: 20 %
Voltage Rating: 350 V
Operating Temperature Range: - 40 C to + 105 C
Termination Style: Radial
Case Diameter: 12.5 mm
Case Length: 20 mm
Lead Spacing: 5 mm
Product: General Purpose Electrolytic Capacitors
Packaging: Bulk
Dissipation Factor DF: 0.2
Load Life: 5000 hr
Ripple Current: 350 mA
Series: EB
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
97 Can Ship Immediately

On Order: 400 View Delivery Dates  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.67
  25: $0.61
  100: $0.557
  250: $0.512
  500: $0.449
  1,000: $0.413
  2,000: $0.394
  5,000: $0.366

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NMJ6HCD2
Phone Connectors STEREO CHROME NOSE
Neutrik
1: $1.38
AT25DF641-S3H-B
Flash 64M 2.7-3.6V 75Mhz Serial Flash
Adesto Technologies
1: $4.06
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
SIR870ADP-T1-GE3
MOSFET 100V 6.6mOhm@10V 60A N-Ch MV T-FET
Vishay/Siliconix
1: $2.19
712A
DC Power Connectors 2.5MM ROUND W/NUT
Switchcraft
1: $3.00
NYS230
Phone Connectors 1/4" STEREO OPEN REAN
REAN / Neutrik
1: $1.22
WES51
Soldering Irons Weller Sldr Station Analog
Weller
1: $127.00
STF11NM80
MOSFET N-Ch 800 Volt 11 Amp Power MDmesh
STMicroelectronics
1: $5.88
150103J630BB
Film Capacitors 630V .01uF 5%
Cornell Dubilier
1: $0.60
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
KF33BD-TR
Low Dropout Regulators - LDO 3.3V 0.5A Positive
STMicroelectronics
1: $1.26
EEU-EE2W220S
Aluminum Electrolytic Capacitors - Leaded 22UF 450 ...
Panasonic Electronic Components
1: $0.96
ECA-1CM221
Aluminum Electrolytic Capacitors - Leaded 220uF 16 ...
Panasonic Electronic Components
1: $0.25
TVX2C330MCD1LT
Aluminum Electrolytic Capacitors - Leaded 33uF 160 ...
Nichicon
1: $1.87
EEU-EB2V330S
Aluminum Electrolytic Capacitors - Leaded 33UF 350 ...
Panasonic Electronic Components
1: $1.05
CL-60
Inrush Current Limiters 5 Amps 10 Ohm
GE M&C / Thermometrics
1: $1.90
RV24BF-10-15R1-A100K
Potentiometers DUAL Audio 100K
Alpha (Taiwan)
1: $2.73
1N5378BG
Zener Diodes 100V 5W
ON Semiconductor
1: $0.36
273-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.14
273-22K-RC
Metal Film Resistors - Through Hole 22Kohms 1% 50P ...
Xicon
1: $0.14

160825527