Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-EET-UQ2V821DA
Manufacturer Part #:

EET-UQ2V821DA

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Snap In 820UF 350V ELECT TS-UQ
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Capacitance: 820 uF
Tolerance: 20 %
Voltage Rating: 350 V
ESR: 0.243 Ohms
Operating Temperature Range: - 25 C to + 85 C
Series: TSUQ
Diameter: 30 mm
Length: 50 mm
Lead Spacing: 10 mm
Product: General Purpose Electrolytic Capacitors
Dissipation Factor DF: 15
Load Life: 2000 hr
Number of Pins: 2
Ripple Current: 3.25 A
Factory Pack Quantity: 200
Termination Style: Snap In
Test Frequency: 120 Hz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
414 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  

Quantities greater than 414 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.36
  25: $8.81
  100: $8.39
  250: $7.66
  500: $6.41
  1,000: $5.18
  2,000: $4.96
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
MJE350
Transistors Bipolar - BJT PNP Medium Power
STMicroelectronics
1: $0.37
TL084BCD
Operational Amplifiers - Op Amps Quad JFET Neg Inp ...
Texas Instruments
1: $1.19
MJE15035G
Transistors Bipolar - BJT 4A 350V 50W PNP
ON Semiconductor
1: $1.44
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
03455LS1H
Fuse Holders Shock Safe 5x20mm
Littelfuse
1: $2.80
FGA25N120ANTDTU
IGBT Transistors Copak Discrete
Fairchild Semiconductor
1: $4.84
08055A220JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
EEU-EE2V220
Aluminum Electrolytic Capacitors - Leaded 22UF 350 ...
Panasonic Electronic Components
1: $0.81
2FA53-73
Toggle Switches SPST ON-NONE-OFF SLD
Carling Technologies
1: $3.25
271-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.13
LD1086D2M33TR
Low Dropout Regulators - LDO 3.3V 1.5A Positive
STMicroelectronics
1: $1.07
B57364S509M
Thermistors - NTC 5 Ohms 8.5amps 3060k
EPCOS
1: $1.93
1N4742A,133
Zener Diodes Diode Zener Single 12V 5% 1W 2-Pin
NXP Semiconductors
1: $0.20
RS407L
Bridge Rectifiers 4A 1000V
Rectron
1: $1.28
260-15K-RC
Thick Film Resistors - SMD 1/10WATT 15KOHMS 5%
Xicon
5000: $0.00
P6KE24A-E3/54
TVS Diodes - Transient Voltage Suppressors 600W 24 ...
Vishay Semiconductors
1: $0.56
260-1.3K-RC
Thick Film Resistors - SMD 1/10WATT 1.3KOHMS
Xicon
1: $0.24
260-1.0M-RC
Thick Film Resistors - SMD 1/10WATT 1MOHMS 5%
Xicon
5000: $0.00
PCE-112D1MH,000
General Purpose Relays SPST-NO 10A 12DC SLD
TE Connectivity / OEG
1: $2.26

160825527