Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-EET-UQ2G181BF
Manufacturer Part #:

EET-UQ2G181BF

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Snap In 180UF 400V ELECT TSUQ
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Capacitance: 180 uF
Tolerance: 20 %
Voltage Rating: 400 V
ESR: 1.105 Ohms
Operating Temperature Range: - 25 C to + 85 C
Series: TSUQ
Diameter: 22 mm
Length: 30 mm
Lead Spacing: 10 mm
Product: General Purpose Electrolytic Capacitors
Dissipation Factor DF: 15
Load Life: 2000 hr
Number of Pins: 2
Packaging: Bulk
Ripple Current: 1.3 A
Factory Pack Quantity: 200
Termination Style: Snap In
Test Frequency: 120 Hz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
799 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  

Quantities greater than 799 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.45
  25: $3.78
  100: $3.60
  250: $3.29
  500: $2.75
  1,000: $2.22
  2,000: $2.13
  5,000: $2.04
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ECQ-U2A104KL
Film Capacitors .1uF 275V 10%
Panasonic Electronic Components
1: $0.28
GRM31CC8YA106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.37
G6B-2214P-US-DC24
General Purpose Relays Standard DPST-NO 24VDC
Omron Electronics
1: $6.13
PIC-KIT3
Programmers - Processor Based PIC-KIT3 PROGRAMMER ...
Olimex Ltd.
1: $41.33
RY-24W-K
Low Signal Relays - PCB Mini Signal 24VDC
Fujitsu
1: $2.88
DF08S-E3/45
Bridge Rectifiers 1.0 Amp 800 Volt
Vishay Semiconductors
1: $0.52
EET-UQ2G471CA
Aluminum Electrolytic Capacitors - Snap In 470UF 4 ...
Panasonic Electronic Components
1: $7.70
B32922C3104M189
Film Capacitors 0.1uF 305volts 20% X2
EPCOS
1: $0.40
MAX202CD
RS-232 Interface IC 5V Dual Line Driver/Receiver
Texas Instruments
1: $1.11
750871030
Power Transformers Offline Transformer
Midcom / Wurth Electronics
1: $11.20
1-480283-0
Power to the Board SOCKET FREE 8CRKT
TE Connectivity / AMP
1: $0.79
BAW76
Rectifiers 75V 300mA
Fairchild Semiconductor
1: $0.10
EEU-FR1V471B
Aluminum Electrolytic Capacitors - Leaded 35VDC 47 ...
Panasonic Electronic Components
1: $0.39
TLC374CN
Comparator ICs Quad Differential
Texas Instruments
1: $1.48
LL4148-GS18
Diodes - General Purpose, Power, Switching 100 Vol ...
Vishay Semiconductors
1: $0.05
SR-5F-2A-AP
Fuses 2A 250V SR-5F
Cooper Bussmann
1: $1.17
MAX11054ECB+
Analog to Digital Converters - ADC 14Bit 4Ch Simul ...
Maxim Integrated
1: $21.29
REA101M1VBK-0811P
Aluminum Electrolytic Capacitors - Leaded 35V 100u ...
Lelon
1: $0.12

160825527