Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-EET-UQ2C182LA
Manufacturer Part #:

EET-UQ2C182LA

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Snap In 1800UF 160V ELECT TS-UQ
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Capacitance: 1800 uF
Tolerance: 20 %
Voltage Rating: 160 V
ESR: 0.111 Ohms
Operating Temperature Range: - 25 C to + 85 C
Series: TSUQ
Diameter: 35 mm
Length: 30 mm
Lead Spacing: 10 mm
Product: General Purpose Electrolytic Capacitors
Dissipation Factor DF: 15
Load Life: 2000 hr
Number of Pins: 2
Packaging: Bulk
Ripple Current: 4.2 A
Factory Pack Quantity: 100
Termination Style: Snap In
Test Frequency: 120 Hz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 250 View Delivery Dates  

Factory Lead-Time: 21 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.40
  25: $5.44
  100: $5.18
  250: $4.73
  500: $3.96
  1,000: $3.20
  2,000: $3.06
  5,000: Quote
 

To add to a project, please Log In.

160825527