Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-EET-HD2G471JJ
Manufacturer Part #:

EET-HD2G471JJ

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Snap In 470uF 400volts 25x50mm
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Aluminum Electrolytic Capacitors - Snap In
RoHS: RoHS Compliant Details
Capacitance: 470 uF
Voltage Rating DC: 400 V
Tolerance: 20 %
Minimum Operating Temperature: - 25 C
Maximum Operating Temperature: + 105 C
Diameter: 25 mm
Length: 50 mm
Brand: Panasonic
Packaging: Bulk
Product: Aluminum Electrolytic Capacitors
Series: HD
Factory Pack Quantity: 200
Termination Style: Snap In
Type: TS Snap-in Type
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
96 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 96 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.32
  10: $7.60
  50: $7.25
  100: $6.93
  200: $6.62
  500: $6.19
  1,000: $5.76

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SI2325DS-T1-GE3
MOSFET 150V 0.69A 1.25W 1.2ohm @ 10V
Vishay Semiconductors
1: $1.10
C2M0160120D
MOSFET SIC MOSFET 1200V RDS ON 160 mOhm
Cree, Inc.
1: $8.33
BTS740S2
Power Switch ICs - POE / LAN SMART HI SIDE PWR SWI ...
Infineon Technologies
1: $5.55
L78M12ACDT-TR
Linear Voltage Regulators 12V 0.5A Positive
STMicroelectronics
1: $0.54
LD39015M10R
LDO Voltage Regulators 150mA Lo Quiescent Lo Noise ...
STMicroelectronics
1: $0.99
M24LR64E-RMN6T/2
RFID Transponders 64Kbit EEProm 400kHz 13.56Mhz 1. ...
STMicroelectronics
1: $2.23
TS914IDT
Operational Amplifiers - Op Amps Quad Rail-to-Rail ...
STMicroelectronics
1: $2.09
EEU-EE2C220
Aluminum Electrolytic Capacitors - Leaded 22UF 160 ...
Panasonic
1: $0.75
EEU-EE2W220S
Aluminum Electrolytic Capacitors - Leaded 22UF 450 ...
Panasonic
1: $1.68
BZT03C200-TAP
Zener Diodes 200 Volt 600W 6%
Vishay Semiconductors
1: $0.40
TPS61040DBVR
LED Lighting Drivers 28-V 400-mA Switch Boost Conv ...
Texas Instruments
1: $1.57
131-4353-00
Test Connectors Circuit Point Test Point - Pack of ...
Tektronix
1: $160.25
1-1318118-6
Headers & Wire Housings RECEPT HSG 12P
TE Connectivity / AMP
1: $0.91
US1M-13-F
Rectifiers 1000V 1A
Diodes Incorporated
1: $0.49
SMBJ5.0A
TVS Diodes - Transient Voltage Suppressors 5Vr 600 ...
Littelfuse
1: $0.47
928343-3
Automotive Connectors STD-TIMER GEH 3P
TE Connectivity / AMP
1: $0.42
770902-4
Pin & Socket Connectors MINI UMNL SOCK 26-22
TE Connectivity / AMP
1: $0.10
SN74AHC1G04DBVR
Inverters Single
Texas Instruments
1: $0.49
NTCG103JF103F
Thermistors - NTC 0402 10k ohm 1% B (K) 3435 1%
TDK
1: $0.32
M64Y104KB40
Trimmer Resistors - Through Hole 3/8"SQ 100Kohms M ...
Vishay / Spectrol
1: $1.80

118827082 160825527