Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-EET-HC2S331KA
Manufacturer Part #:

EET-HC2S331KA

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Snap In 330UF 420V ELECT TS-HC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Capacitance: 330 uF
Tolerance: 20 %
Voltage Rating: 420 V
ESR: 0.553 Ohms
Operating Temperature Range: - 25 C to + 105 C
Series: TSHC
Diameter: 30 mm
Length: 35 mm
Lead Spacing: 10 mm
Product: General Purpose Electrolytic Capacitors
Dissipation Factor DF: 15
Load Life: 2000 hr
Number of Pins: 2
Packaging: Bulk
Ripple Current: 1.42 A
Factory Pack Quantity: 200
Termination Style: Snap In
Test Frequency: 120 Hz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
198 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  

Quantities greater than 198 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.19
  25: $6.96
  100: $6.63
  250: $6.05
  500: $5.06
  1,000: $4.09
  2,000: $3.92
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EET-HC2E102DA
Aluminum Electrolytic Capacitors - Snap In 1000UF ...
Panasonic Electronic Components
1: $6.68

160825527