Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-EET-HC2E681HA
Manufacturer Part #:

EET-HC2E681HA

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Snap In 680UF 250V ELECT TS-HC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Capacitance: 680 uF
Tolerance: 20 %
Voltage Rating: 250 V
ESR: 0.244 Ohms
Operating Temperature Range: - 40 C to + 105 C
Series: TSHC
Diameter: 22 mm
Length: 50 mm
Lead Spacing: 10 mm
Product: General Purpose Electrolytic Capacitors
Dissipation Factor DF: 15
Load Life: 2000 hr
Number of Pins: 2
Packaging: Bulk
Ripple Current: 1.7 A
Factory Pack Quantity: 200
Termination Style: Snap In
Test Frequency: 120 Hz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
169 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  

Quantities greater than 169 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.68
  25: $3.97
  100: $3.78
  250: $3.46
  500: $2.89
  1,000: $2.34
  2,000: $2.24
  5,000: $2.15
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EET-HC2W391DF
Aluminum Electrolytic Capacitors - Snap In 390UF 4 ...
Panasonic Electronic Components
1: $8.36
ECO-S2GP681EX
Aluminum Electrolytic Capacitors - Snap In 680UF 4 ...
Panasonic Electronic Components
1: $9.34
SLP472M050C5P3
Aluminum Electrolytic Capacitors - Snap In 4700uF ...
Cornell Dubilier
1: $3.20
SLP681M250C9P3
Aluminum Electrolytic Capacitors - Snap In 680uF 2 ...
Cornell Dubilier
1: $5.17
SLP332M063E3P3
Aluminum Electrolytic Capacitors - Snap In 3300uF ...
Cornell Dubilier
1: $3.63
5KP110A
TVS Diodes - Transient Voltage Suppressors 5KP110A
Littelfuse
1: $2.71
ECO-S1JA332BA
Aluminum Electrolytic Capacitors - Snap In 3300UF ...
Panasonic Electronic Components
1: $3.14
C-2 100.0000K-P:PBFREE
Crystals 100KHz 11pF 100ppm -10C +60C
Epson Toyocom
1: $1.72
3-520117-2
Terminals FASTON BLU .032x.250
TE Connectivity / AMP
1: $0.38
dsPIC33FJ128GP206-I/PT
Digital Signal Processors & Controllers - DSP, DSC ...
Microchip Technology
1: $6.24
08-52-0072
Headers & Wire Housings TERMINAL 18-24 BULK
Molex
1: $0.10
UHE0J681MPD
Aluminum Electrolytic Capacitors - Leaded 6.3volts ...
Nichicon
1: $0.60
UHE1J681MHD
Aluminum Electrolytic Capacitors - Leaded 63volts ...
Nichicon
1: $1.61
UCC3802D
Current Mode PWM Controllers Low-Power BiCMOS Curr ...
Texas Instruments
1: $3.03
UHE2A821MHD
Aluminum Electrolytic Capacitors - Leaded 100volts ...
Nichicon
1: $4.59
UCC3818D
Power Factor Correction ICs BiCMOS Power Factor Pr ...
Texas Instruments
1: $3.15
UHE1A681MPD
Aluminum Electrolytic Capacitors - Leaded 10volts ...
Nichicon
1: $0.62
SLP681M160C5P3
Aluminum Electrolytic Capacitors - Snap In 680uF 1 ...
Cornell Dubilier
1: $3.00
271-324K-RC
Metal Film Resistors - Through Hole 324Kohms 1% 50 ...
Xicon
1: $0.13
EKMH500VNN332MQ30T
Aluminum Electrolytic Capacitors - Snap In 3300UF ...
United Chemi-Con
1: $3.03

160825527