Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-EET-HC2E271HA
Manufacturer Part #:

EET-HC2E271HA

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Snap In 270UF 250V ELECT TS-HC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Capacitance: 270 uF
Tolerance: 20 %
Voltage Rating: 250 V
ESR: 0.614 Ohms
Operating Temperature Range: - 40 C to + 105 C
Series: TSHC
Diameter: 22 mm
Length: 25 mm
Lead Spacing: 10 mm
Product: General Purpose Electrolytic Capacitors
Dissipation Factor DF: 15
Load Life: 2000 hr
Number of Pins: 2
Packaging: Bulk
Ripple Current: 1.1 A
Factory Pack Quantity: 200
Termination Style: Snap In
Test Frequency: 120 Hz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,192 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  

Quantities greater than 1192 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.97
  25: $2.53
  100: $2.41
  250: $2.20
  500: $1.84
  1,000: $1.48
  2,000: $1.42
  5,000: $1.36
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ESH107M050AG3AA
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Kemet
1: $0.34
EET-HC2S271HA
Aluminum Electrolytic Capacitors - Snap In 270UF 4 ...
Panasonic Electronic Components
1: $6.65
2301-V-RC
Fixed Inductors 10uH 15% Vertical
J.W. Miller
1: $4.30
MAX3668EHJ+
Laser Drivers 3.3V 622Mbps SDH/SONET
Maxim Integrated
1: $13.36
2N7002
MOSFET N-CHANNEL 60V 115mA
Fairchild Semiconductor
1: $0.21
62650-1
Terminals .250 PCB FASTON MALE
TE Connectivity / AMP
6000: $0.07
NCP59302DSADJR4G
Low Dropout Regulators - LDO 3A ADJ VLDO REGULATOR
ON Semiconductor
1: $2.78
FGA20S120M
IGBT Transistors 1200V 20A SA FS
Fairchild Semiconductor
1: $3.36
LM317LZ/NOPB
Linear Regulators - Standard 3-TERMINAL ADJ REG
Texas Instruments
1: $0.41
SA101E104ZAR
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
AVX
1: $0.41
NME1515SC
DC/DC Converters 1W 15Vin 15Vout 67mA SIP
Murata Power Solutions
1: $8.78
LM337LZ/NOPB
Linear Regulators - Standard
Texas Instruments
1: $0.52
78F100J-RC
Fixed Inductors 10uH 5%
J.W. Miller
1: $0.18
LT1009ILP
Voltage & Current References 2.5V Micro Pwr
Texas Instruments
1: $1.37
CD40109BNSRG4
Translation - Voltage Levels CMOS Quad Lo-to-Hi Vl ...
Texas Instruments
1: $0.49
MPSA42
Transistors Bipolar - BJT NPN Transistor High Volt ...
Fairchild Semiconductor
1: $0.28
TS274CDT
Operational Amplifiers - Op Amps Quad Hi-Performan ...
STMicroelectronics
1: $0.70
0451002.MRL
Fuses 125V 2A
Littelfuse
1: $0.94
BFC241671005
Film Capacitors 1uF 2% 63volts
Vishay/BC Components
1: $2.59
MP930-0.020-5%
Thick Film Resistors - Through Hole 0.02 ohm 30W 5 ...
Caddock
1: $6.55

160825527