|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-EET-HC2D681HA
Manufacturer Part #:

EET-HC2D681HA

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - Snap In 680UF 200V ELECT TS-HC
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Aluminum Electrolytic Capacitors - Snap In
RoHS: RoHS Compliant Details
Capacitance: 680 uF
Voltage Rating DC: 200 VDC
Tolerance: 20 %
ESR: 293 mOhms
Ripple Current: 1.75 A
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 105 C
Diameter: 22 mm
Length: 40 mm
Lead Spacing: 10 mm
Series: TS-HC
Life: 2000 Hour
Brand: Panasonic
Dissipation Factor DF: 15
Number of Pins: 2
Packaging: Bulk
Product: General Purpose Electrolytic Capacitors
Factory Pack Quantity: 200
Termination Style: Snap In
Test Frequency: 120 Hz
Type: Large Can Aluminum Electrolytic Capacitors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS5450DDAR Voltage Regulators - Switching Regulators 6,426
TLP291-4(GB-TP,E) Transistor Output Optocouplers 30,225
GRM21BR71A475KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 42,104
NAC3FCA AC Power Plugs & Receptacles 1,069
APHBM2012SURKCGKC Standard LEDs - SMD 67,363
LD1117S12TR LDO Voltage Regulators 11,114
LD1117S33TR LDO Voltage Regulators 9,263
SG3525AP013TR Switching Controllers 1,884
364A2795 RF Connectors / Coaxial Connectors 84
Real Time Availability
Not Available
Pricing (USD)

160825527