Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-EET-HC2D102BA
Manufacturer Part #:

EET-HC2D102BA

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Snap In 1000UF 200V ELECT TS-HC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Capacitance: 1000 uF
Tolerance: 20 %
Voltage Rating: 200 V
ESR: 0.199 Ohms
Operating Temperature Range: - 40 C to + 105 C
Series: TSHC
Diameter: 22 mm
Length: 50 mm
Lead Spacing: 10 mm
Product: Aluminum Electrolytic Capacitors
Dissipation Factor DF: 15
Load Life: 2000 hr
Number of Pins: 2
Packaging: Bulk
Ripple Current: 2.3 A
Factory Pack Quantity: 200
Termination Style: Snap In
Test Frequency: 120 Hz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
78 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  

Quantities greater than 78 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.72
  25: $4.01
  100: $3.82
  250: $3.49
  500: $2.92
  1,000: $2.36
  2,000: $2.26
  5,000: $2.17
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
Si8220BB-A-IS
Isolator Interface IC 2.5kV 2.5A Opto Input ISOdri ...
Silicon Labs
1: $1.50
UC3842N
Current Mode PWM Controllers Current Mode
Texas Instruments
1: $1.59
EEU-FC1H121
Aluminum Electrolytic Capacitors - Leaded 120uF 50 ...
Panasonic Electronic Components
1: $0.24
935C4W3-2K-F
Film Capacitors 3.0UF 400V 10%
Cornell Dubilier
1: $3.08
Si8234BB-C-IS1
Power Driver ICs 4A HS/LS ISOdriver Dual Input
Silicon Labs
1: $2.30
FGH40N60SMDF
IGBT Transistors 600V/40A Field Stop IGBT ver. 2
Fairchild Semiconductor
1: $4.72
MOSX1CT52RR27J
Metal Oxide Resistors RSS1 .27 5%TR
KOA Speer
1: $0.09
UPM2E010MPD
Aluminum Electrolytic Capacitors - Leaded 250volts ...
Nichicon
1: $0.58
LGQ2W680MESZ
Aluminum Electrolytic Capacitors - Snap In 450volt ...
Nichicon
1: $2.86
UVY1E472MHD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $1.97
SBC1505A
RF Connectors PLUG FOR 1505A
Bomar Interconnect
1: $4.10
CMO15602JLFTR
Metal Oxide Resistors 1W 56K ohm 5%
IRC / TT electronics
1: $0.07
Si8233BB-C-IS1
Isolator Interface IC 4A HS/LS ISOdriver Dual Inpu ...
Silicon Labs
1: $2.30
5536501-2
High Speed / Modular Connectors 48P 4 ROW PIN ASSY
TE Connectivity / AMP
1: $6.84
282-820-RC
Metal Oxide Resistors 820ohms 5% Tol
Xicon
1: $0.19
79FR47M-TR-RC
Fixed Inductors RF CHOKE .47uH 20% AXIAL
J.W. Miller
1: $0.20
MF1/2LCT52R181G
Metal Film Resistors - Through Hole 1/2 WATT 180 O ...
KOA Speer
1: $0.14
286-1.3K-RC
Metal Oxide Resistors 1.3Kohms 5% Tol
Xicon
1: $0.56
79FR33M-TR-RC
Fixed Inductors RF CHOKE .33uH 20% AXIAL
Bourns
1: $0.20
281-240-RC
Metal Oxide Resistors 240ohms 5% Tol
Xicon
1: $0.13

160825527