Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-EEF-UD0J101R
Manufacturer Part #:

EEF-UD0J101R

Manufacturer:

Description: Aluminum Organic Polymer Capacitors 100uF 6.3volts SP-CAP Polymer
Silverlight Page 908, Mouser Enhanced Catalog
PDF Page 908, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Aluminum Organic Polymer Capacitors
RoHS: RoHS Compliant Details
Capacitance: 100 uF
Tolerance: 20 %
Voltage Rating: 6.3 V
ESR: 15 mOhms
Operating Temperature Range: - 40 C to + 105 C
Termination Style: SMD/SMT
Case Length: 7.3 mm
Case Width: 4.3 mm
Case Height: 3.1 mm
Packaging: Reel
Case Code - in: 2917
Case Code - mm: 7343
Dimensions: 7.3 mm L x 4.3 mm W x 3.1 mm H
Dissipation Factor DF: 0.1
Height: 3.1 mm
Leakage Current: 3 uA
Package / Case: 2917 (7343 metric)
Product: Organic Polymer Aluminum - SMD Capacitors
Ripple Current: 3 A
Series: SP-Caps
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,052 Can Ship Immediately

On Order: 2000 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.47
  50: $1.27
  100: $1.21
  500: $0.981
  1,000: $0.902
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.874
  4,000: $0.86
  8,000: $0.835
  12,000: $0.822
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS79133DBVR
Low Dropout Regulators - LDO 100mA 3.3V LDO
Texas Instruments
1: $0.97
JMK325BJ107MM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $2.20
TPS62120DCNR
DC/DC Switching Converters 15V75mA96% Eff Step-Dow ...
Texas Instruments
1: $1.82
TPS5430DDAR
DC/DC Switching Regulators 5.5 to 36V Input 3A Ste ...
Texas Instruments
1: $4.16
FDS4685
MOSFET 40V PCH POWER TRENCH MOSFET
Fairchild Semiconductor
1: $0.78
SI2301BDS-T1-E3
MOSFET 20V 2.0A 0.9W
Vishay/Siliconix
1: $0.57
STPS340U
Schottky Diodes & Rectifiers 3.0 Amp 40 Volt
STMicroelectronics
1: $0.34
NC7S14M5X
Inverters Inv w/ Schm Trig Inp
Fairchild Semiconductor
1: $0.41
ESDA6V1SC6
TVS Diode Arrays 6.1V 400W Unidirect
STMicroelectronics
1: $0.52
LCM-S01602DSF/A
LCD Character Display Modules & Accessories InfoVu ...
Lumex
1: $15.70
SMD075F/60-2
Resettable Fuses -
TE Connectivity / Raychem
1: $0.47
MAX6457UKD3C+T
Supervisory Circuits Single Low C/V Voltage Monito ...
Maxim Integrated
1: $2.97
EVQ-PAC04M
Tactile Switches FLAT ACT 1NF 6x6x4.3mm
Panasonic Electronic Components
1: $0.25
OKI-78SR-3.3/1.5-W36H-C
DC/DC Converters 24Vin 3.3Vout 1.5A Horizontal Mou ...
Murata Power Solutions
1: $4.28
HCM0703-6R8-R
Fixed Inductors 6.8uH 8.0A SMD HIGH CURRENT
Coiltronics / Cooper Bussmann
1: $1.30
EVQ-PAC09K
Tactile Switches FLAT ACT 1NF 6x6x9.5mm
Panasonic Electronic Components
1: $0.25
GRM216R71H153JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.10
EEE-1VA221UP
Aluminum Electrolytic Capacitors - SMD 220uF 35V
Panasonic Electronic Components
1: $0.48
TPS2022D
Power Switch ICs - USB 1.1A 2.7-5.5V Sngl Hi-Side ...
Texas Instruments
1: $2.94
MMBD3004C-7-F
Diodes - General Purpose, Power, Switching 350MW 3 ...
Diodes Inc.
1: $0.44

185850472 116162804 113518709 169274742 160825527