|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-EEF-SX0E181R
Manufacturer Part #:

EEF-SX0E181R

Manufacturer:

Description:
Aluminum Organic Polymer Capacitors 180UF 2.5V SMD
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Aluminum Organic Polymer Capacitors
RoHS: RoHS Compliant Details
Product: Molded
Termination Style: SMD/SMT
Capacitance: 180 uF
Voltage Rating DC: 2.5 VDC
Tolerance: 20 %
ESR: 9 mOhms
Ripple Current: 3 A
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 105 C
Length: 7.3 mm
Width: 4.3 mm
Height: 2 mm
Series: EEF-SX
Brand: Panasonic
Case Code - in: 2917
Case Code - mm: 7343
Dissipation Factor DF: 0.06
Leakage Current: 27 uA
Package / Case: 2917 (7343 metric)
Packaging: Reel
Factory Pack Quantity: 3500
Tradename: SP-Cap
Type: Organic Polymer Aluminum - SMD Capacitors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,500 Can Ship in 5 Days

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.82
10:
$1.37
100:
$1.10
500:
$1.02
$0.80
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3500
To purchase full reel, order in multiples of 3500:
$0.514
$0.495
$0.476
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

144828581 155691326 161916727 185072833 113518709 155773895 123016137 129527177 160825527 160834283 161858062