Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-EEE-TG1V101UP
Manufacturer Part #:

EEE-TG1V101UP

Manufacturer:

Description: Aluminum Electrolytic Capacitors - SMD 100UF 35V ELECT TG SMD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Capacitance: 100 uF
Tolerance: 20 %
Voltage Rating: 35 V
ESR: 0.5 Ohms
Operating Temperature Range: - 40 C to + 125 C
Dimensions: 8 mm Dia. x 10.2 mm L x 10 mm H
Product: Low ESR Electrolytic Capacitors
Dissipation Factor DF: 0.16
Load Life: 2000 hr
Packaging: Reel
Ripple Current: 197 mA
Series: TG
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,494 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.94
  25: $0.681
  100: $0.403
  250: $0.366
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $0.324
  1,000: $0.304
  2,000: $0.274
  5,000: $0.26
  10,000: $0.244
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM317LIPK
Linear Regulators - Standard 3Pin 100mA Adj Vltg R ...
Texas Instruments
1: $0.46
ULN2803ADWR
Transistors Darlington TRANSISTOR ARRAYS
Texas Instruments
1: $0.62
MBRS540T3G
Schottky Diodes & Rectifiers 5A 40V
ON Semiconductor
1: $0.53
TPS3801K33DCKR
Supervisory Circuits 2.93V
Texas Instruments
1: $0.97
A6H-4101
DIP Switches / SIP Switches 1/2 Pitch 4 Position
Omron Electronics
1: $2.33
TPS79601DRBT
Low Dropout Regulators - LDO Sgl Output LDO 1.0A A ...
Texas Instruments
1: $3.03
PIC16F886-I/SO
8-bit Microcontrollers - MCU 14KB Flash 368 RAM 25 ...
Microchip Technology
1: $2.35
VLMS1300-GS08
Standard LEDs - SMD Super Red Clear Non-Diff
Vishay Semiconductors
1: $0.08
TPSB226K016R0600
Tantalum Capacitors - Solid SMD 22uF 16V 10% L ESR
AVX
1: $1.13
DF20F-20DP-1V(56)
Headers & Wire Housings 20P DR SMT PIN HDR WITHOUT ...
Hirose Connector
1: $1.66
DHRE4AD222Z4QB
Ceramic Disc Capacitors 2200pF +80/-20% SL +80-20%
Murata Electronics
1: $1.46
RS-25-15
Linear and Switching Power Supplies 25.5W 15V 1.7A
Mean Well
1: $28.42
NC7SB3257P6X
Encoders, Decoders, Multiplexers & Demultiplexers ...
Fairchild Semiconductor
1: $0.47
1778609
Pluggable Terminal Blocks PTSM 0,5/ 7-HV-2,5- THR ...
Phoenix Contact
1: $1.19
1778557
Pluggable Terminal Blocks PTSM 0,5/ 2-HV-2,5 THR R ...
Phoenix Contact
1: $0.46
SRU1038-101Y
Fixed Inductors 100uH 30% 100KHz
Bourns
1: $0.58
LR2512-LF-R250-F
Current Sense Resistors - SMD 2W .250 1% 100ppm
IRC
1: $0.70
MAX232IDG4
RS-232 Interface IC Dual EIA-232 Driver/ Receiver
Texas Instruments
1: $1.29
1778573
Pluggable Terminal Blocks PTSM 0,5/ 4-HV-2,5 THR R ...
Phoenix Contact
1: $0.66
24AA64F-I/SN
EEPROM 64K 8K X 8 1.8V SER EE IND 1/4AWP
Microchip Technology
1: $0.48

160825527