Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-EEE-HBJ152UAP
Manufacturer Part #:

EEE-HBJ152UAP

Manufacturer:

Description: Aluminum Electrolytic Capacitors - SMD 1500UF 6.3V HB SMD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Capacitance: 1500 uF
Tolerance: 20 %
Voltage Rating: 6.3 V
Operating Temperature Range: - 40 C to + 105 C
Dimensions: 8 mm to 10 mm Dia.
Product: General Purpose Electrolytic Capacitors
Packaging: Reel
Series: HB
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
493 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.96
  25: $0.70
  100: $0.414
  250: $0.375
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $0.332
  1,000: $0.312
  2,000: $0.281
  5,000: $0.267
  10,000: $0.25
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PS2401
Triac & SCR Output Optocouplers SWITCH OPT ISOL 50 ...
Clare
1: $6.15
EEV-FK1A222Q
Aluminum Electrolytic Capacitors - SMD 2200uF 10V
Panasonic Electronic Components
1: $1.67
EEE-FC1A102AP
Aluminum Electrolytic Capacitors - SMD 1000UF 10V ...
Panasonic Electronic Components
1: $0.80
ECA-1VHG101
Aluminum Electrolytic Capacitors - Leaded 100uF 35 ...
Panasonic Electronic Components
1: $0.30
CD74HCT165E
Counter Shift Registers 8-Bit Prl-In Srl-Out
Texas Instruments
1: $0.63
SN74HCT74N
Flip Flops Dual
Texas Instruments
1: $0.49

160825527