|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-EEE-HAC681UAP
Manufacturer Part #:

EEE-HAC681UAP

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - SMD 680UF 16V HA SMD
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Aluminum Electrolytic Capacitors - SMD
RoHS: RoHS Compliant Details
Capacitance: 680 uF
Voltage Rating DC: 16 VDC
Tolerance: 20 %
Ripple Current: 380 mA
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 105 C
Diameter: 10 mm
Length: 10.5 mm
Series: HA
Life: 1000 Hour
Brand: Panasonic
Height: 10.2 mm
Packaging: Reel
Product: General Purpose Electrolytic Capacitors
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Type: Surface Mount Type
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EEE-FK1E221P Aluminum Electrolytic Capacitors - SMD 1,499
AD8131ARZ-REEL7 Differential Amplifiers 1,294
TL431BIDBZR Voltage References 3,289
CRCW12061K00FKEA Thick Film Resistors - SMD 160,888
GF1G Rectifiers 7,053
CRCW060375R0FKEA Thick Film Resistors - SMD 113,564
2N7002P,235 MOSFET 9,605
MLZ2012N100L Fixed Inductors 49,963
UMK107B7104KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 34,086
Real Time Availability
Stock:
1,379 Can Ship Immediately

On Order:
0

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.98
10:
$0.626
100:
$0.298
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$0.298
$0.251
$0.219
$0.212
$0.204
$0.203
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

180739122 180713047 121702287 155691326 160825527 161858062 123016137 129527177 185072833