|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-EEE-HA1H2R2R
Manufacturer Part #:

EEE-HA1H2R2R

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HA Series 105C
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Aluminum Electrolytic Capacitors - SMD
RoHS: RoHS Compliant Details
Capacitance: 2.2 uF
Voltage Rating DC: 50 VDC
Tolerance: 20 %
Ripple Current: 16 mA
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 105 C
Diameter: 4 mm
Length: 5.5 mm
Series: HA
Life: 1000 Hour
Brand: Panasonic
Capacitance - nF: 2200 nF
Height: 5.4 mm
Packaging: Reel
Product: General Purpose Electrolytic Capacitors
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Type: Surface Mount Type
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C0805C105K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 88,274
C0805C220J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 113,092
C0805C331K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 30,897
C0805C562K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 12,212
C0805C684K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 16,572
T491A225K016AT Tantalum Capacitors - Solid SMD 10,785
C0805C123K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,963
EEE-HA1E330P Aluminum Electrolytic Capacitors - SMD 733
EKY-500ELL560MF11D Aluminum Electrolytic Capacitors - Leaded 2,819
Real Time Availability
Stock:
3,144 Can Ship Immediately

On Order:
0

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.50
10:
$0.26
100:
$0.118
$0.093
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.066
$0.063
$0.057
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

180739122 180713047 121702287 129527177 155691326 185072833 123016137 160825527 161858062