|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-EEE-HA1H221P
Manufacturer Part #:

EEE-HA1H221P

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - SMD 220UF 50V ELECT HA SMD
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Aluminum Electrolytic Capacitors - SMD
RoHS: RoHS Compliant Details
Capacitance: 220 uF
Voltage Rating DC: 50 VDC
Tolerance: 20 %
Ripple Current: 150 mA
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 105 C
Diameter: 10 mm
Length: 10.5 mm
Series: HA
Life: 1000 Hour
Brand: Panasonic
Height: 10.2 mm
Packaging: Reel
Product: General Purpose Electrolytic Capacitors
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Type: Surface Mount Type
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN65176BDR RS-485 Interface IC 28,787
GCM32ER71C226KE19L Multilayer Ceramic Capacitors MLCC - SMD/SMT 15,982
GMK316BJ106KL-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 109,240
KF33BDT-TR LDO Voltage Regulators 7,898
ERJ-3EKF1002V Thick Film Resistors - SMD 1,111,072
FDV303N MOSFET 69,748
EEE-FP1V101AP Aluminum Electrolytic Capacitors - SMD 13,176
GRM188R61A106ME69D Multilayer Ceramic Capacitors MLCC - SMD/SMT 226,266
EEE-HA1H470XP Aluminum Electrolytic Capacitors - SMD 3,663
502352-1200 Headers & Wire Housings 1,830
Real Time Availability
Stock:
1,078 Can Ship Immediately

On Order:

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.77
10:
$0.495
100:
$0.261
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$0.261
$0.222
$0.192
$0.185
$0.178
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

180713047 180739122 123016137 129527177 185072833 155691326 160825527 161858062 121702287