|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-EEE-HA1E221UP
Manufacturer Part #:

EEE-HA1E221UP

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - SMD 220UF 25V ELECT HA SMD
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Aluminum Electrolytic Capacitors - SMD
RoHS: RoHS Compliant Details
Capacitance: 220 uF
Voltage Rating DC: 25 VDC
Tolerance: 20 %
Ripple Current: 160 mA
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 105 C
Diameter: 8 mm
Length: 10.5 mm
Series: HA
Life: 1000 Hour
Brand: Panasonic
Height: 10.2 mm
Packaging: Reel
Product: General Purpose Electrolytic Capacitors
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Type: Surface Mount Type
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 623,631
EA DOGM128W-6 LCD Graphic Display Modules & Accessories 2,297
SUM90P10-19L-E3 MOSFET 7,523
USB2517-JZX USB Interface IC 4,835
ESD3V3U4ULC E6327 TVS Diode Arrays 73,358
EMK325BJ476MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 70,735
ADE0804 DIP Switches / SIP Switches 6,190
BAT54S Schottky Diodes & Rectifiers 31,138
PJ-059AH DC Power Connectors 1,186
NLC453232T-330K-PF Fixed Inductors 1,341
Real Time Availability
Stock:
2,414 Can Ship Immediately

On Order:
0

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.83
10:
$0.503
100:
$0.232
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$0.232
$0.198
$0.174
$0.16
$0.157
$0.151
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

180713047 180739122 155691326 121702287 129527177 185072833 160825527 161858062 123016137