Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-EEE-HA0J470WR
Manufacturer Part #:

EEE-HA0J470WR

Manufacturer:

Description: Aluminum Electrolytic Capacitors - SMD 47UF 6.3V ELECT HA SMD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Capacitance: 47 uF
Tolerance: 20 %
Voltage Rating: 6.3 V
Operating Temperature Range: - 40 C to + 105 C
Dimensions: 4 mm Dia. x 5.4 mm L
Product: Aluminum Electrolytic Capacitors
Packaging: Reel
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,035 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.39
  25: $0.284
  100: $0.189
  250: $0.147
  500: $0.124
  1,000: $0.097
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.071
  4,000: $0.067
  10,000: $0.059
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS65001RUKT
PMIC Solutions 2.25MHz St-Down Cnvrtr w/ Dual LDO
Texas Instruments
1: $4.75
CSTCE16M0V53-R0
Resonators 16MHZ .5% CHIP
Murata Electronics
1: $0.96
CS5368-CQZ
Audio A/D Converter ICs 114dB 192kHz 8-Ch ADC w/TD ...
Cirrus Logic
1: $16.25
SN74AVC2T245RSWR
Translation - Voltage Levels Dual Bit Dual-Supply ...
Texas Instruments
1: $0.52
N2510-6002RB
Headers & Wire Housings 10P STRT SOLDER TAIL HIGH ...
3M Electronic Solutions Division
1: $1.61
G6RN-1A DC24
General Purpose Relays Heavy-Duty SPST-NO 24DC
Omron Electronics
1: $3.43
0603YC104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
AVX
1: $0.10
OPA4134UA
Audio Amplifiers SoundPlus Hi-Perf Aud Oper Amp
Texas Instruments
1: $5.05
89110-0101
Headers & Wire Housings 10P IDC SOCKET
3M Electronic Solutions Division
1: $0.78
TNPW1210100RDEEA
Thin Film Resistors - SMD 100ohms .5% 25ppm
Vishay
1: $0.74
DRC5124E0L
Transistors Switching - Resistor Biased TRANS W/ B ...
Panasonic Electronic Components
1: $0.08
TNPW0603270RBEEA
Thin Film Resistors - SMD 270ohms .1% 25ppm
Vishay
1: $0.37
TNPW08052K00FEEA
Thin Film Resistors - SMD 2Kohms 1% 25ppm
Vishay
1: $0.16
EEE-1AA101WR
Aluminum Electrolytic Capacitors - SMD 100uF 10V
Panasonic Electronic Components
1: $0.19
CN1J4TTD1002F
Resistor Networks & Arrays 10K OHM 1% CONCAVE
KOA Speer
1: $0.15
EEE-HA1V4R7R
Aluminum Electrolytic Capacitors - SMD 4.7UF 35V E ...
Panasonic Electronic Components
1: $0.35
TNPW0805680RFEEA
Thin Film Resistors - SMD 680ohms 1% 25ppm
Vishay
1: $0.16
TNPW08054K70BEEA
Thin Film Resistors - SMD 4.7Kohms .1% 25ppm
Vishay
1: $0.47
TNPW080510K0DEEA
Thin Film Resistors - SMD 10Kohms .5% 25ppm
Vishay
1: $0.16
EEE-HA1V220P
Aluminum Electrolytic Capacitors - SMD 22uF 35V
Panasonic Electronic Components
1: $0.24

160825527