Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-EEE-HA0J101WR
Manufacturer Part #:

EEE-HA0J101WR

Manufacturer:

Description: Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HA Series 105C
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Capacitance: 100 uF
Tolerance: 20 %
Voltage Rating: 6.3 V
Operating Temperature Range: - 40 C to + 105 C
Dimensions: 5 mm Dia. x 5.4 mm L
Product: Aluminum Electrolytic Capacitors
Packaging: Reel
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,102 Can Ship Immediately

On Order: 3000 View Delivery Dates  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.22
  25: $0.16
  100: $0.095
  250: $0.086
  500: $0.076
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.071
  2,000: $0.064
  5,000: $0.061
  10,000: $0.057
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TCS3414CS
Light to Digital Converters TriColor Sensor RGB, C ...
ams
1: $4.32
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
PCM4104PFBT
Audio D/A Converter ICs High-End 24-Bit 192kHz 4-C ...
Texas Instruments
1: $10.80
BSP75N
Power Switch ICs - Power Distribution Smart Low Si ...
Infineon Technologies
1: $0.92
LM3480IM3-3.3/NOPB
Low Dropout Regulators - LDO 100MA,QUASI LDO LINEA ...
Texas Instruments
1: $0.72
TPS7A4901DGNT
Low Dropout Regulators - LDO Vin 3-36V,150mA,High ...
Texas Instruments
1: $2.92
PCM4204PAPT
Audio A/D Converter ICs 24-Bit/192kHz 118dB 4-Ch A ...
Texas Instruments
1: $16.31
PIC16F877A-I/P
8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O
Microchip Technology
1: $6.18
TPS7A3001DGNT
Low Dropout Regulators - LDO -3V to -36V,-200mA Hi ...
Texas Instruments
1: $3.93
PIC32MX795F512L-80I/PT
32-bit Microcontrollers - MCU 512KB Flash 128KB US ...
Microchip Technology
1: $11.76
503480-1600
FFC & FPC Connectors .5mm FPC 16P CONN RA SMT B-FL ...
Molex
1: $1.41
M50-3120545
Headers & Wire Housings 05+05 DIL SMT GOLD VERTICA ...
Harwin
1: $2.24
M50-3600542
Headers & Wire Housings 5+5 DIL PIN HDR SMT Au/Sn
Harwin
1: $1.52
UWF1C100MCL1GB
Aluminum Electrolytic Capacitors - SMD 16volts 10u ...
Nichicon
1: $0.10
UCD1E101MCL1GS
Aluminum Electrolytic Capacitors - SMD 25volts 100 ...
Nichicon
1: $0.24
B130-E3/61T
Schottky Diodes & Rectifiers 1.0 Amp 30 Volt
Vishay Semiconductors
1: $0.11
EEE-HA1C101WP
Aluminum Electrolytic Capacitors - SMD 100uF 16V
Panasonic Electronic Components
1: $0.28
501786-3092
FFC & FPC Connectors 0.5 FFC To Board ST Type 30Ck ...
Molex
1: $2.76
EEE-HA1C470WR
Aluminum Electrolytic Capacitors - SMD 47UF 16V EL ...
Panasonic Electronic Components
1: $0.22
EEE-HA0J221WP
Aluminum Electrolytic Capacitors - SMD 220UF 6.3V ...
Panasonic Electronic Components
1: $0.28

160825527