Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-EEC-RG0V105V
Manufacturer Part #:

EEC-RG0V105V

Manufacturer:

Description: Supercapacitors / Ultracapacitors 1F 3.6volts GOLD RG TYPE VERT
Silverlight Page 932, Mouser Enhanced Catalog
PDF Page 932, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Capacitance: 1 Farad
Tolerance: - 20 %, + 80 %
Voltage Rating: 3.6 V
Operating Temperature Range: - 25 C to + 85 C
Termination Style: Radial
Lead Spacing: 5 mm
Dimensions: 19 mm Dia. x 5.5 mm L
Case Diameter: 19 mm
Case Length: 5.5 mm
Packaging: Bulk
Product: Supercapacitors
Series: RG
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
642 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.18
  25: $3.26
  100: $2.84
  250: $2.59
  500: $2.34
  1,000: $2.17
  2,000: $2.13
  5,000: $2.09

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MM60-52B1-B1-R850
PCI Express / PCI Connectors 52P Mini Card Socket ...
JAE Electronics
1: $2.61
TPS3808G50DBVT
Supervisory Circuits Programmable-Delay Supervisor ...
Texas Instruments
1: $1.90
MM60-EZH039-B5-R850
PCI Express / PCI Connectors Latch w/ Boss For 3.9 ...
JAE Electronics
1: $1.10
SN75240PWR
ESD Suppressors Dual USB Port
Texas Instruments
1: $0.87
UPW1H471MHD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.96
C0805C103K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
TR3D107K010C0080
Tantalum Capacitors - Solid SMD 100uF 10volts 10% ...
Vishay/Sprague
1: $1.72
293D106X9010A2TE3
Tantalum Capacitors - Solid SMD 10uF 10volts 10% A ...
Vishay/Sprague
1: $0.59
260-1.0K-RC
Thick Film Resistors - SMD 1/10WATT 1KOHMS 5%
Xicon
5000: $0.00
TZMB5V6-GS08
Zener Diodes 5.6 Volt 0.5W 2%
Vishay Semiconductors
1: $0.10
RB521S30,115
Rectifiers DIODE SCHOTTKY 30V 200MA
NXP Semiconductors
1: $0.26
1N4148W-V-GS18
Diodes - General Purpose, Power, Switching 100 Vol ...
Vishay Semiconductors
1: $0.09
C0805C475K3PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.29
RS1D-E3/61T
Rectifiers 1.0 Amp 200V 150ns
Vishay Semiconductors
1: $0.45
BC817-16,215
Transistors Bipolar - BJT NPN 45V 500mA
NXP Semiconductors
1: $0.13
BLM18AG121SN1D
EMI Filter Beads, Chokes & Arrays 0603 120 OHM
Murata Electronics
1: $0.31
B550C-13-F
Schottky Diodes & Rectifiers 50V 5A
Diodes Inc.
1: $1.55
1206L035YR
Resettable Fuses 6V .35A .1s
Littelfuse
1: $0.45
B82496C3330J
Fixed Inductors 33nH 350mA 5% 1.6x0.8mm SMD
EPCOS
1: $0.43
TUSB2046BIVFR
USB Interface IC 4-Port Full-Speed Hub
Texas Instruments
670: $1.92


This product is also available in:
137573880 151428876 160825527 108598746