|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-EEC-RG0V105H
Manufacturer Part #:

EEC-RG0V105H

Manufacturer:

Description:
Supercapacitors 1F 3.6V GOLD RG TYPE HORZ
Mouser Online Catalog Page 985, Mouser Online Catalog
PDF Page 985, PDF Catalog Page
EEC-RG0V105H Datasheet EEC-RG0V105H Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Supercapacitors
RoHS: RoHS Compliant Details
Termination Style: Radial
Capacitance: 1 Farad
Voltage Rating: 3.6 V
Tolerance: - 20 %, + 80 %
Operating Temperature Range: - 25 C to + 85 C
Length: 6 mm
Diameter: 19 mm
Series: RG
Packaging: Reel
Brand: Panasonic
Lead Spacing: 20 mm
Orientation: Horizontal
Product: Supercapacitors
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TL1015AF160QG Tactile Switches 3,266
EEC-RG0V105V Supercapacitors / Ultracapacitors 1,407
PCF2123TS/1,118 Real Time Clock 8,492
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 942,786
C0805C105K4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 427,660
CRCW08051M00FKEA Thick Film Resistors - SMD 186,021
08055A100CAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,892
C0805C160J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,621
NVD07SCD082 Varistors 2,849
EDLRG105H3R6C Supercapacitors / Ultracapacitors 52
Real Time Availability
Stock:
2,991 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$4.19
10:
$3.26
Reel of 100
To purchase full reel, order in multiples of 100:
100:
$2.85
200:
$2.70
500:
$2.35
$2.17
$2.13
$2.09

To add to a project, please Log In.

151428876 108598746 129527177 155691326 103714989 117543264 160825527 161858062 106889023 137573880 185072833 188492425