|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-EEC-HZ0E475
Manufacturer Part #:

EEC-HZ0E475

Manufacturer:

Description:
Supercapacitors / Ultracapacitors 4.7F 2.5volts GOLD HZ RADIAL
Mouser Online Catalog Page 985, Mouser Online Catalog
PDF Page 985, PDF Catalog Page
EEC-HZ0E475 Datasheet EEC-HZ0E475 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Supercapacitors / Ultracapacitors
RoHS: RoHS Compliant Details
Termination Style: Radial
Capacitance: 4.7 Farad
Voltage Rating: 2.5 V
Tolerance: - 20 %, + 40 %
Operating Temperature Range: - 25 C to + 60 C
Length: 20 mm
Diameter: 10 mm
Series: HZ
Packaging: Bulk
Brand: Panasonic
Lead Spacing: 5 mm
Product: Supercapacitors
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WIZ820io Ethernet Modules 503
1N4007 Rectifiers 415,877
0805YC475KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,721
EEC-S5R5H105 Supercapacitors / Ultracapacitors 3,451
AUIRF4905STRL MOSFET 8,224
EEC-F5R5U105 Supercapacitors / Ultracapacitors 3,279
EEC-HZ0E335 Supercapacitors / Ultracapacitors 489
EEC-HW0D506 Supercapacitors / Ultracapacitors 32
EEC-HZ0E106 Supercapacitors / Ultracapacitors 1,675
Real Time Availability
Stock:
251 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.17
10:
$2.20
100:
$2.00
500:
$1.48
$1.38
$1.31

To add to a project, please Log In.

144151335 151428876 133934936 106889023 103714989 137573880 155691326 160825527 161858062 117543264 129527177 185072833 188492425