Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-EEC-F5R5H105
Manufacturer Part #:

EEC-F5R5H105

Manufacturer:

Description: Supercapacitors 1F 5.5V
Silverlight Page 932, Mouser Enhanced Catalog
PDF Page 932, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Supercapacitors
RoHS: RoHS Compliant Details
Capacitance: 1 Farad
Tolerance: - 20 %, + 80 %
Voltage Rating: 5.5 V
Operating Temperature Range: - 25 C to + 85 C
Termination Style: Radial
Lead Spacing: 5 mm
Dimensions: 21.5 mm Dia. x 21.5 mm W x 9.5 mm L x 9.5 mm H
Case Diameter: 21.5 mm
Case Height: 9.5 mm
Case Length: 9.5 mm
Case Width: 21.5 mm
Packaging: Bulk
Product: Supercapacitors
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
231 Can Ship Immediately

On Order: 500 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.85
  25: $4.56
  100: $3.70
  250: $3.50
  500: $3.23
  1,000: $2.86

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HV9910BLG-G
LED Lighting Drivers UNIVRSL HI BRGHTNES LED DRIVE ...
Supertex
1: $1.48
XBP24-AUI-001
Zigbee / 802.15.4 Modules 2.4Ghz XBee-PRO 256000 B ...
Digi International
1: $32.00
ATMEGA1280-16AU
8-bit Microcontrollers - MCU 128kB Flash 4kB EEPRO ...
Atmel
1: $16.13
LAN8720AI-CP
Ethernet ICs 10/100 Ethernet XCVR w/HP AutoMDIXSup ...
Microchip Technology
1: $1.46
LM22680MRE-ADJ/NOPB
DC/DC Switching Converters 2A STEP-DOWN VLTG REG
Texas Instruments
1: $3.82
G6RN-1-DC5
General Purpose Relays Heavy-Duty SPDT 5VDC
Omron Electronics
1: $2.41
UMK325BJ106KM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.80
ABM8G-25.000MHZ-18-D2Y-T
Crystals 25.000MHz 18pF 30ppm -40C +85C
ABRACON
1: $1.37
722A
DC Power Connectors 2.0MM round w/ nut
Switchcraft
1: $3.00
SN74LVC2G17DCKR
Buffers & Line Drivers Dual Schmitt-Trgr
Texas Instruments
1: $0.30
M41T83SMY6F
Real Time Clock Serial I2C bus RTC
STMicroelectronics
1: $4.64
A24-HASM-450
Antennas 2.4Ghz antennas RPSMA male
Digi International
1: $5.00
52271-0469
FFC & FPC Connectors 4 CKT R/A SMT ZIF BOTTOM CONT ...
Molex
1: $1.16
KSC521G ROHS
Tactile Switches Gold 160Gf Gullwing
C&K Components
1: $0.32
DF11-4DEP-2C
Headers & Wire Housings 2MM PLUG HOUSING 4P DUAL R ...
Hirose Connector
1: $0.68
OPA2340UA
Operational Amplifiers - Op Amps Single-Supply Rai ...
Texas Instruments
1: $3.67
JF1R6-CR3-4I
Cable Assemblies 2.4Ghz ant U.FL fem to RPSMA fem ...
Digi International
1: $4.50
FX12B-40P-0.4SV
Board to Board & Mezzanine Connectors PL 40 POS 0. ...
Hirose Connector
1: $1.66
LM22673MRE-ADJ/NOPB
DC/DC Switching Converters 3A SIMPLE SWITCHER, STE ...
Texas Instruments
1: $4.16
UBBL07
Battery Packs 3.7V 6.1Ah LITH ION BATTERY PACK W/P ...
Ultralife
1: $77.67


137573880 144972727 160825527 151428876 149597963