Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ECW-U2183KC9
Manufacturer Part #:

ECW-U2183KC9

Manufacturer:

Description: Film Capacitors .018UF 250V PEN FLM 1913
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Product Type: SMD
Capacitance: 0.018 uF
Tolerance: 10 %
Voltage Rating: 250 V
Series: ECWU(C)
Operating Temperature Range: - 55 C to + 125 C
Termination Style: SMD/SMT
Capacitance - nF: 18 nF
Capacitance - pF: 18000 pF
Case Height: 2 mm
Case Length: 4.8 mm
Case Width: 3.3 mm
Dissipation Factor DF: < 1
Package / Case: 1913 (4833 metric)
Packaging: Reel
Product: SMD Film Chip Capacitors - Various
Factory Pack Quantity: 3000
Type: Stacked Metallized Film Chip Capacitor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  

Quantities greater than 3000 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.71
  25: $0.643
  100: $0.587
  250: $0.54
  500: $0.473
  1,000: $0.435
  3,000: $0.415
  6,000: $0.397
  12,000: $0.365

To add to a project, please Log In.

134997116 160825527