Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ECW-F4205HL
Manufacturer Part #:

ECW-F4205HL

Manufacturer:

Description: Film Capacitors 2.0UF 400V 3%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Product Type: High Frequency
Dielectric: Polypropylene (PP)
Capacitance: 2 uF
Tolerance: 3 %
Voltage Rating: 400 V
Series: ECWF(L)
Operating Temperature Range: - 40 C to + 105 C
Termination Style: Radial
Lead Spacing: 25 mm
Capacitance - nF: 2000 nF
Case Height: 23.1 mm
Case Length: 28 mm
Case Width: 16 mm
Lead Diameter: 0.8 mm
Packaging: Bulk
Product: Metallized Polypropylene Capacitors
Factory Pack Quantity: 100
Type: Metallized Polypropylene Film Capacitor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
286 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.39
  25: $2.16
  100: $1.97
  250: $1.81
  500: $1.59
  1,000: $1.46
  2,000: $1.39
  5,000: $1.33
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UES0J471MPM
Aluminum Electrolytic Capacitors - Leaded 6.3volts ...
Nichicon
1: $0.91
HIH-5031-001
Board Mount Humidity Sensors 2.7 Vdc SMD HUMIDITY ...
Honeywell
1: $13.00
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
12065287
Automotive Connectors 3P FM BLK CON ASSY 150 SERIE ...
Delphi Connection Systems
1: $1.66
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
150103J630BB
Film Capacitors 630V .01uF 5%
Cornell Dubilier
1: $0.60
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
2312-V-RC
Fixed Inductors 100uH 15% Vertical
Bourns
1: $4.30
216-3340-00-0602J
Test & Burn-In Sockets 0.100" DIP SOCKET 16 Contac ...
3M Electronic Solutions Division
1: $16.06
30310-6002HB
Headers & Wire Housings 10P STRT 4WALL GLDFL
3M Electronic Solutions Division
1: $0.41
SST25VF080B-80-4I-SAE
Flash 2.7V to 3.6V 8Mbit SPI Serial Flash
Microchip Technology
1: $1.24
2SA1943OTU
Transistors Bipolar - BJT PNP 230V 15A 150W
Fairchild Semiconductor
1: $2.60
ECW-F2W105JA
Film Capacitors 1.0uF 450VDC 5%
Panasonic Electronic Components
1: $0.87
ECW-F6203JL
Film Capacitors .020UF 630V 5%
Panasonic Electronic Components
1: $0.82
ECW-H12102JV
Film Capacitors .001UF 1250V METAL POLYPRO
Panasonic Electronic Components
1: $0.54
BFC241942003
Film Capacitors .02uF 2% 400volts
Vishay/BC Components
1: $1.23
TVA1501
Aluminum Electrolytic Capacitors - Leaded 250volts ...
Vishay/Sprague
1: $2.57
RN70C1503FB14
Metal Film Resistors - Through Hole 1/2watt 150Koh ...
Vishay/Dale
1: $0.96
ECW-FD2W105K
Film Capacitors 450VDC, 1.0uF, 10% LS 15mm Straigh ...
Panasonic Electronic Components
1: $0.40
CD15FD201FO3F
Mica Capacitors 200pF 500V +/-1%
Cornell Dubilier
1: $4.08

160825527