Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ECQ-U2A125ML
Manufacturer Part #:

ECQ-U2A125ML

Manufacturer:

Description: Film Capacitors 1.2UF 250/275VAC ECQ-UL
Silverlight Page 1,078, Mouser Enhanced Catalog
PDF Page 1,078, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Product Type: AC Pulse, Suppression
Dielectric: Polyester
Capacitance: 1.2 uF
Tolerance: 20 %
Voltage Rating: 250 V
Series: ECQU(L)
Operating Temperature Range: - 40 C to + 100 C
Termination Style: Radial
Lead Spacing: 27.5 mm
Capacitance - nF: 1200 nF
Case Height: 16.5 mm
Case Length: 30.5 mm
Case Width: 26 mm
Class: X2
Lead Diameter: 0.8 mm
Lead Style: Straight
Number of Pins: 2
Packaging: Bulk
Product: Metallized Polyester Suppression Capacitors
Factory Pack Quantity: 200
Type: Metallized Polyester Film Capacitor
Voltage Rating AC: 250 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
119 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.52
  50: $1.31
  100: $1.26
  500: $0.95
  1,000: $0.622
  2,000: $0.542
  5,000: $0.487
  10,000: $0.475
  25,000: $0.469

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ECQ-U2A104KL
Film Capacitors .1uF 275V 10%
Panasonic Electronic Components
1: $0.28
BDW93C
Transistors Darlington NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.87
ECQ-U2A155ML
Film Capacitors 1.5UF 250/275VAC ECQ-UL
Panasonic Electronic Components
1: $1.72
DF10S
Bridge Rectifiers 1.5A Bridge
Fairchild Semiconductor
1: $0.41
L6599AD
Voltage Mode PWM Controllers Hi-Volt Resonant Cont ...
STMicroelectronics
1: $3.49
IRL640A
MOSFET 200V N-Channel a-FET Logic Level
Fairchild Semiconductor
1: $1.34
C106MG
SCRs 600V 4A
ON Semiconductor
1: $0.70
MC7805CTG
Linear Regulators - Standard 5V 1A Postive
ON Semiconductor
1: $0.40
STPS1045B-TR
Schottky Diodes & Rectifiers 10 Amp 45 Volt
STMicroelectronics
1: $0.61
FTR-F3AA012E
General Purpose Relays POWER
Fujitsu
1: $1.18
4180G
Thermal Interface Products ALUMINUM OXIDE PAD TO-2 ...
Aavid Thermalloy
1: $0.92
7230-5
Screws & Fasteners JACK SCREW .312
Keystone Electronics
1: $0.28
ECQ-U2A225ML
Film Capacitors 2.2uF 275V 20%
Panasonic Electronic Components
1: $2.01
1N4007-E3/54
Rectifiers Vr/1000V Io/1A
Vishay Semiconductors
1: $0.45
ECO-S1JA103EA
Aluminum Electrolytic Capacitors - Snap In Al Lyti ...
Panasonic Electronic Components
1: $6.03
ECO-S1KA122CA
Aluminum Electrolytic Capacitors - Snap In 1200UF ...
Panasonic Electronic Components
1: $2.57
HB16CKW01
Pushbutton Switches SPDT ON-ON RND
NKK Switches
1: $6.85
ECQ-U2A185ML
Film Capacitors 1.8UF 250/275VAC ECQ-UL
Panasonic Electronic Components
1: $2.00
MOS3CT631R471J
Metal Oxide Resistors 3W 470 5%
KOA Speer
1: $0.20
LAMA2-14QY
Terminals ALUMINUM 2AWG 1/4"
Panduit
1: $1.54

160825527