Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ECQ-E4225JF
Manufacturer Part #:

ECQ-E4225JF

Manufacturer:

Description: Film Capacitors 400DC 2.2uF 5% L/S =10mm
Silverlight Page 1,074, Mouser Enhanced Catalog
PDF Page 1,074, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Product Type: General Purpose
Dielectric: Polyester
Capacitance: 2.2 uF
Tolerance: 5 %
Voltage Rating: 400 V
Series: ECQE(B)
Operating Temperature Range: - 40 C to + 105 C
Termination Style: Radial
Lead Spacing: 27.5 mm
Capacitance - nF: 2200 nF
Case Height: 22 mm
Case Length: 31 mm
Case Width: 11 mm
Dissipation Factor DF: 1
Packaging: Bulk
Product: Metallized Polyester Film Capacitors
Factory Pack Quantity: 1000
Type: Metallized Polyester Capacitor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
820 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.47
  25: $1.33
  100: $1.21
  250: $1.09
  500: $0.981
  1,000: $0.902
  2,000: $0.86
  5,000: $0.735
  10,000: $0.69

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM32ER71H106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Murata Electronics
1: $1.70
SN65HVD3082EDR
RS-485 Interface IC Low-Power RS-485 Transceiver
Texas Instruments
1: $2.19
2908-05WB-MG
Memory Card Connectors MICROSD 8P P/P SMT POLARIZE ...
3M Electronic Solutions Division
1: $2.42
ECQ-V1H105JL
Film Capacitors 1uF 50V 5%
Panasonic Electronic Components
1: $0.98
OPA2141AID
Operational Amplifiers - Op Amps 10MHzSgl SupplyLo ...
Texas Instruments
1: $3.60
ECQ-V1H104JL
Film Capacitors .1uF 50V 5%
Panasonic Electronic Components
1: $0.27
NC3MD-LX
XLR Connectors 3P MALE NICKEL/SILVR DUPLEX GRD CON ...
Neutrik
1: $3.20
L712RA
DC Power Connectors 2.5MM LONG BUSHING
Switchcraft
1: $3.77
STD12NF06LT4
MOSFET N-Ch 60 Volt 12 Amp
STMicroelectronics
1: $1.00
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
MKS2-.22/63/10
Film Capacitors 63V .22uF 10%
WIMA
1: $0.31
MKS2-.1/63/5
Film Capacitors 63V .1uF 5%
WIMA
1: $0.24
MMK5472K63J01L16.5TR18
Film Capacitors 63volts 4700pF 10% LS 5mm
Kemet
1: $0.18
MMK5102K63J01L16.5TR18
Film Capacitors 63volts 1000pF 10% LS 5mm
Kemet
1: $0.20
UVZ2G221MRD
Aluminum Electrolytic Capacitors - Leaded 400volts ...
Nichicon
1: $4.51
ECQ-E2224JF
Film Capacitors 250DC 0.22uF 5% L/S =7.5mm
Panasonic Electronic Components
1: $0.74
MKS2C021001A00JSSD
Film Capacitors 63V .01uF 5%
WIMA
1: $0.75
CMF55100K00FKEK
Metal Film Resistors - Through Hole 1/4watt 100Koh ...
Vishay/Dale
1: $0.59
271-3.9K-RC
Metal Film Resistors - Through Hole 3.9Kohms 1% 50 ...
Xicon
1: $0.13
271-8.2K-RC
Metal Film Resistors - Through Hole 8.2Kohms 1% 50 ...
Xicon
1: $0.13

100979763 160825527