Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ECQ-E2685KF
Manufacturer Part #:

ECQ-E2685KF

Manufacturer:

Description:
Film Capacitors 250DC 6.8uF 10% L/S=27.5mm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Termination Style: Radial
Product: General Film Capacitors
Dielectric: Polyester
Capacitance: 6.8 uF
Voltage Rating DC: 250 V
Tolerance: 10 %
Lead Spacing: 22.5 mm
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 105 C
Brand: Panasonic
Case Height: 22.4 mm
Case Length: 31 mm
Case Width: 13 mm
Dissipation Factor DF: 1
Lead Diameter: 0.8 mm
Operating Temperature Range: - 40 C to + 105 C
Packaging: Bulk
Series: ECQE(B)
Factory Pack Quantity: 1000
Type: Metallized Polyester Film Capacitor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1206Y2000104KXT Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,716
1N5245B Zener Diodes 14,987
HL05509E25R00JE Wirewound Resistors - Chassis Mount 124
B32674D3685K Film Capacitors 230
B82731M2182A30 Fixed Inductors 613
S22P015S05 Board Mount Current Sensors 67
ERG-2SJ153V Metal Oxide Resistors 1,047
ECA-2EHG330 Aluminum Electrolytic Capacitors - Leaded 459
ECQ-E2225KF Film Capacitors 39
760804310 Fixed Inductors 25
Real Time Availability
Stock:
718 Can Ship Immediately

On Order: 1000 View Delivery Dates  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.03
  10: $1.43
  100: $1.07
  500: $0.953
  1,000: $0.834
  2,000: $0.804

To add to a project, please Log In.

155691326 161858062 185072833 189298258 129527177 140308541 160825527 195837891