Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ECQ-E2394KF
Manufacturer Part #:

ECQ-E2394KF

Manufacturer:

Description: Film Capacitors 250DC 0.39uF 10% L/S =15mm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Product Type: General Purpose
Dielectric: Polyester
Capacitance: 0.39 uF
Tolerance: 10 %
Voltage Rating: 250 V
Series: ECQE(B)
Operating Temperature Range: - 40 C to + 105 C
Termination Style: Radial
Lead Spacing: 15 mm
Capacitance - nF: 390 nF
Capacitance - pF: 390000 pF
Case Height: 12 mm
Case Length: 18.5 mm
Case Width: 4.9 mm
Dissipation Factor DF: 1
Lead Diameter: 0.6 mm
Packaging: Reel
Product: Metallized Plastic Film Capacitors
Factory Pack Quantity: 1000
Type: Metallized Polyester Capacitor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,811 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.89
  25: $0.488
  100: $0.37
  250: $0.325
Reel of 500
To purchase full reel, order in multiples of 500:
  500: $0.268
  1,000: $0.176
  2,000: $0.153
  5,000: $0.137
  10,000: $0.134

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ECQ-V1H105JL
Film Capacitors 1uF 50V 5%
Panasonic Electronic Components
1: $0.98
OPA2277UA
Operational Amplifiers - Op Amps Dual Hi-Precision
Texas Instruments
1: $4.38
12B
Phone Connectors 3 CONDUCTOR 1/4"
Switchcraft
1: $2.23
TL072CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.73
ECQ-V1H104JL
Film Capacitors .1uF 50V 5%
Panasonic Electronic Components
1: $0.27
11
Phone Connectors 2 CONDUCTOR 1/4"
Switchcraft
1: $2.11
5016
Test Points TEST POINT SMD
Keystone Electronics
1: $0.64
MAL202134101E3
Aluminum Electrolytic Capacitors - Leaded 100uF 10 ...
Vishay/BC Components
1: $0.75
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
39-28-1163
Headers & Wire Housings 16 CKT VERT HEADER
Molex
1: $2.13
39-28-1143
Headers & Wire Housings 14 CKT VERT HEADER
Molex
1: $2.03
26-60-4100
Headers & Wire Housings VERT PCB HDR 10P TIN FRICT ...
Molex
1: $1.04
39-28-1023
Headers & Wire Housings 2 CKT VERT HEADER
Molex
1: $0.89
39-30-3045
Headers & Wire Housings 4 CKT R/A HEADER
Molex
1: $1.05
TVX1H471MCD1LT
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $1.42
HEF40106BP,652
Inverters HEX SCHMITT TRIGGER
NXP Semiconductors
1: $0.77
RV16AF-10-15R1-B10K
Potentiometers Linear B10K
Alpha (Taiwan)
1: $1.38
1590BB
Enclosures, Boxes, & Cases 4.67L x 3.68W x 1.18 AL ...
Hammond Manufacturing
1: $8.50
1N4742A-TR
Zener Diodes 12 Volt 1.3 Watt
Vishay Semiconductors
1: $0.10
225P47392XD3
Film Capacitors OR DROP 200V .047
Vishay/Sprague
0: $0.00

160825527