Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ECQ-E2153JB
Manufacturer Part #:

ECQ-E2153JB

Manufacturer:

Description: Film Capacitors 250DC 0.015uF 5% L/S =5mm
Silverlight Page 1,074, Mouser Enhanced Catalog
PDF Page 1,074, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Product Type: General Purpose
Dielectric: Polyester
Capacitance: 0.015 uF
Tolerance: 5 %
Voltage Rating: 250 V
Series: ECQE(B)
Operating Temperature Range: - 40 C to + 105 C
Termination Style: Radial
Lead Spacing: 5 mm
Capacitance - nF: 15 nF
Capacitance - pF: 15000 pF
Case Height: 12.5 mm
Case Length: 7.9 mm
Case Width: 4.4 mm
Packaging: Bulk
Product: Metallized Polyester Film Capacitors
Factory Pack Quantity: 1000
Type: Metallized Polyester Capacitor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,935 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.45
  25: $0.249
  100: $0.189
  250: $0.166
  500: $0.137
  1,000: $0.09
  2,000: $0.078
  5,000: $0.07
  10,000: $0.068

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.09
G5V-2-H-DC12
Low Signal Relays - PCB ThruHole Sealed 2A DPDT 12 ...
Omron Electronics
1: $2.74
CD15ED330JO3F
Mica Capacitors 33pF 500V +/-5%
Cornell Dubilier
1: $1.19
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
ECQ-E2563JB
Film Capacitors 250DC 0.056uF 5% L/S =5mm
Panasonic Electronic Components
1: $0.45
3299W-1-503LF
Trimmer Resistors - Through Hole 50Kohms Standoffs ...
Bourns
1: $2.85
ECQ-E2104JB
Film Capacitors 250DC 0.10uF 5% L/S =5mm
Panasonic Electronic Components
1: $0.45
ECQ-E2223JF
Film Capacitors 250DC 0.022uF 5% L/S =7.5mm
Panasonic Electronic Components
1: $0.43
ECQ-E2224JB
Film Capacitors 250DC 0.22uF 5% L/S =5mm
Panasonic Electronic Components
1: $0.68
ECQ-E2683JB
Film Capacitors 250DC 0.068uF 5% L/S =5mm
Panasonic Electronic Components
1: $0.45
ECQ-E2333JB
Film Capacitors 250DC 0.033uF 5% L/S =17.5mm
Panasonic Electronic Components
1: $0.45
1246P08-U
Differential Amplifiers Balanced Input Line Receiv ...
THAT
1: $3.47
SR2921F-0112-19R0B-E9-S-W
Rotary Switches 1POL PER LAYER 12POS 2 LAYER
Alpha (Taiwan)
1: $5.16
CK1059
Rotary Switches 1POL 12POS PCB
Lorlin
1: $4.92
CK1060
Rotary Switches 2POL 6POS PCB
Lorlin
1: $4.92
UKW1V470MDD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.19
271-270K-RC
Metal Film Resistors - Through Hole 270Kohms 1% 50 ...
Xicon
1: $0.13
K270J15C0GF5TH5
Multilayer Ceramic Capacitors MLCC - Leaded 27pF 5 ...
Vishay/BC Components
1: $0.31
ECQ-E2103JB
Film Capacitors 250DC 0.010uF 5% L/S =12.5mm
Panasonic Electronic Components
1: $0.45
CK1062
Rotary Switches 4POL 3POS PCB
Lorlin
1: $4.92

160825527 100979763