Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ECQ-E2105JB
Manufacturer Part #:

ECQ-E2105JB

Manufacturer:

Description: Film Capacitors 250DC 1.0uF 5% L/S =5mm
Silverlight Page 1,074, Mouser Enhanced Catalog
PDF Page 1,074, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Product Type: General Purpose
Dielectric: Polyester
Capacitance: 1 uF
Tolerance: 5 %
Voltage Rating: 250 V
Series: ECQE(B)
Operating Temperature Range: - 40 C to + 105 C
Termination Style: Radial
Lead Spacing: 12.5 mm
Capacitance - nF: 1000 nF
Case Height: 20 mm
Case Length: 15.3 mm
Case Width: 7.4 mm
Packaging: Bulk
Product: Metallized Polyester Film Capacitors
Factory Pack Quantity: 1000
Type: Metallized Polyester Capacitor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
19,513 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.06
  25: $0.582
  100: $0.441
  250: $0.388
  500: $0.32
  1,000: $0.21
  2,000: $0.183
  5,000: $0.164
  10,000: $0.16

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA2134PA
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $3.05
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
RC4558P
Operational Amplifiers - Op Amps High Preformance
Texas Instruments
1: $0.16
B32529C224K
Film Capacitors 0.22uF 63volts 10%
EPCOS
1: $0.14
FP301-1/8-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/8, ...
3M Electronic Specialty
1: $1.05
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
R82DC3470DQ60J
Film Capacitors .47uF 63volts 5%
Kemet
1: $0.40
UVR1H470MED1TA
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.22
FP301-1/16-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/16, ...
3M Electronic Specialty
1: $0.92
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
CLB300GTP
LED Lenses Green Fresnel Lens Cliplite 5mm
VCC
1: $0.31
ECQ-E2225JB
Film Capacitors 250DC 2.2uF 5% L/S=10mm
Panasonic Electronic Components
1: $0.76
UVR1E101MED1TA
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.22
ECQ-E2224JB
Film Capacitors 250DC 0.22uF 5% L/S =5mm
Panasonic Electronic Components
1: $0.68
B32529C1473J189
Film Capacitors 0.047uF 100volts 5%
EPCOS
1: $0.10
MF1/4DCT52R4701F
Metal Film Resistors - Through Hole 1/4W 4.7K ohm ...
KOA Speer
1: $0.06
ECQ-E2684JB
Film Capacitors 250DC 0.68uF 5% L/S =5mm
Panasonic Electronic Components
1: $1.20
140-50N5-100J-RC
Ceramic Disc Capacitors 50V 10pF NPO 5% Tol
Xicon
1: $0.08
CMD333UGD
Standard LEDs - Through Hole GREEN DIFFUSED
Chicago Miniature
1: $0.45
103-5012-EV
Slide Switches ON-ON DPDT Solder
Mountain Switch
1: $3.12

160825527 100979763