Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ECQ-E1335JF
Manufacturer Part #:

ECQ-E1335JF

Manufacturer:

Description: Film Capacitors 100DC 3.3uF 5% L/S =15mm
Silverlight Page 1,074, Mouser Enhanced Catalog
PDF Page 1,074, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Product Type: General Purpose
Dielectric: Polyester
Capacitance: 3.3 uF
Tolerance: 5 %
Voltage Rating: 100 V
Series: ECQE(F)
Operating Temperature Range: - 40 C to + 105 C
Termination Style: Radial
Lead Spacing: 15 mm
Capacitance - nF: 3300 nF
Case Height: 16.5 mm
Case Length: 18.5 mm
Case Width: 8.5 mm
Packaging: Reel
Product: Metallized Polyester Film Capacitors
Factory Pack Quantity: 1000
Type: Metallized Polyester Capacitor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,086 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.58
  25: $1.44
  100: $1.31
  250: $1.18
Reel of 400
To purchase full reel, order in multiples of 400:
  400: $1.18
  500: $1.05
  1,000: $0.969
  2,000: $0.924
  5,000: $0.92

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA2134PA
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $3.05
J113
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.19
ECQ-E1825JF
Film Capacitors 100DC 8.2uF 5% L/S =7.5mm
Panasonic Electronic Components
1: $2.80
SN74LS138N
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $0.54
ECQ-E1106KF
Film Capacitors 100DC 10.0uF 10% L/S =17.5mm
Panasonic Electronic Components
1: $2.96
LM2990T-15/NOPB
Low Dropout Regulators - LDO NEG LDO REG
Texas Instruments
1: $2.88
NTCLE100E3103JB0
Thermistors - NTC NTC 10Kohms Radial
Vishay/BC Components
1: $0.35
GBPC3510
Bridge Rectifiers 35A Bridge Rectifier
Fairchild Semiconductor
1: $2.76
SUP75P05-08-E3
MOSFET 55V 75A 250W
Vishay/Siliconix
1: $6.78
NMJ6HC-S
Phone Connectors STEREO SWITCHED JACK WITH HARDWAR ...
Neutrik
1: $1.14
SGABM20-AV-C300
Cable Ties SUPER GRIP ADH MNT .75X.75" NYL 6/6 BLK
Panduit
1: $1.34
108-0001-EVX
Toggle Switches SPST OFF-ON
Mountain Switch
1: $3.27
ECQ-E1685JF
Film Capacitors 100DC 6.8uF 5% L/S =5mm
Panasonic Electronic Components
1: $2.43
ECQ-E2335JB
Film Capacitors 250DC 3.3uF 5% L/S=15mm
Panasonic Electronic Components
1: $1.04
380LX330M500H012
Aluminum Electrolytic Capacitors - Snap In 33uF 50 ...
Cornell Dubilier
1: $5.35
ECQ-E1105JF
Film Capacitors 100DC 1.0uF 5% L/S=7.5mm
Panasonic Electronic Components
1: $1.81
1N5352BRLG
Zener Diodes 15V 5W
ON Semiconductor
1: $0.38
MAL202138159E3
Aluminum Electrolytic Capacitors - Leaded 15uF 63v ...
Vishay/BC Components
1: $1.20
MAL202139479E3
Aluminum Electrolytic Capacitors - Leaded 47uF 100 ...
Vishay/BC Components
1: $1.87
MAL202135471E3
Aluminum Electrolytic Capacitors - Leaded 470uF 16 ...
Vishay/BC Components
1: $1.21

100979763 160825527