Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ECQ-E1154KF
Manufacturer Part #:

ECQ-E1154KF

Manufacturer:

Description: Film Capacitors 100DC 0.15uF 10% L/S =15mm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Product Type: General Purpose
Dielectric: Polyester
Capacitance: 0.15 uF
Tolerance: 10 %
Voltage Rating: 100 V
Series: ECQE(F)
Operating Temperature Range: - 40 C to + 105 C
Termination Style: Radial
Capacitance - nF: 150 nF
Capacitance - pF: 150000 pF
Dissipation Factor DF: 1
Packaging: Bulk
Product: Metallized Plastic Film Capacitors
Factory Pack Quantity: 1000
Type: Metallized Polyester Film Capacitor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,215 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2215 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.68
  25: $0.374
  100: $0.284
  250: $0.249
  500: $0.206
  1,000: $0.135
  2,000: $0.117
  5,000: $0.105
  10,000: $0.103

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SMR7.5224K100K03L4BULK
Film Capacitors 100volts 0.22uF 10% LS 7.5mm
Kemet
1: $1.80
T93YA202KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 2K
Vishay/Sfernice
1: $1.58
NC3FD-L-1
XLR Connectors 3C FEMALE NICKEL
Neutrik
1: $3.49
6237BG
Heat Sinks TO-220 HORIZ/VERT HAT SECT. CLIP ON
Aavid Thermalloy
1: $0.42
NC3MD-L-1
XLR Connectors 3C MALE NICKEL
Neutrik
1: $3.97
39880-0303
Fixed Terminal Blocks 3 CKT TERM. BLOCK 5.08mm
Molex
1: $0.66
ECA-1VHG222
Aluminum Electrolytic Capacitors - Leaded 2200uF 3 ...
Panasonic Electronic Components
1: $1.73
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
EEU-FC1V101
Aluminum Electrolytic Capacitors - Leaded 100uF 35 ...
Panasonic Electronic Components
1: $0.40
FDH333
Rectifiers High Conductance Low Leakage
Fairchild Semiconductor
1: $0.21
271-4.7K-RC
Metal Film Resistors - Through Hole 4.7Kohms 1% 50 ...
Xicon
1: $0.13
1N4740A
Zener Diodes 10.0V 1W ZENER 5%
Fairchild Semiconductor
1: $0.23
291-10M-RC
Carbon Film Resistors - Through Hole 10Mohms 0.05
Xicon
1: $0.10
286-240-RC
Metal Oxide Resistors 240ohms 5% Tol
Xicon
1: $0.56
271-27K-RC
Metal Film Resistors - Through Hole 27Kohms 1% 50P ...
Xicon
1: $0.13
271-1.5K-RC
Metal Film Resistors - Through Hole 1.5Kohms 1% 50 ...
Xicon
1: $0.13
271-38.3K-RC
Metal Film Resistors - Through Hole 38.3Kohms 1% 5 ...
Xicon
1: $0.13
271-180-RC
Metal Film Resistors - Through Hole 180ohms 1% 50P ...
Xicon
1: $0.13
271-2.2M-RC
Metal Film Resistors - Through Hole 2.2Mohms 1% 50 ...
Xicon
1: $0.13
271-270-RC
Metal Film Resistors - Through Hole 270ohms 1% 50P ...
Xicon
1: $0.13

160825527