|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Aluminum Electrolytic Capacitors - Snap In 820UF 200V ELECT TSHA
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Aluminum Electrolytic Capacitors - Snap In
RoHS: RoHS Compliant Details
Capacitance: 820 uF
Voltage Rating DC: 200 V
Tolerance: 20 %
ESR: 222 mOhms
Ripple Current: 2 A
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 105 C
Diameter: 25 mm
Length: 50 mm
Lead Spacing: 10 mm
Brand: Panasonic
Dissipation Factor DF: 15
Life: 3000 Hour
Number of Pins: 2
Packaging: Bulk
Product: General Purpose Electrolytic Capacitors
Series: TS-HA
Factory Pack Quantity: 200
Termination Style: Snap In
Test Frequency: 120 Hz
Type: Large Can Aluminum Electrolytic Capacitors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
715P22456MD3 Film Capacitors 2,101
708 Mounting Hardware 2,891
423-125 Mounting Hardware 445
DG405DJ-E3 Analog Switch ICs 41
Real Time Availability
Not Available
Pricing (USD)