Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ECO-S1KP392CA
Manufacturer Part #:

ECO-S1KP392CA

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Snap In Al Lytic Snap-in 85C TSUP Series
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Capacitance: 3900 uF
Tolerance: 20 %
Voltage Rating: 80 V
ESR: 0.077 Ohms
Operating Temperature Range: - 40 C to + 85 C
Series: TSUP
Diameter: 25 mm
Length: 45 mm
Lead Spacing: 10 mm
Product: General Purpose Electrolytic Capacitors
Dissipation Factor DF: 20
Load Life: 3000 hr
Number of Pins: 2
Ripple Current: 3.59 A
Factory Pack Quantity: 200
Termination Style: Snap In
Test Frequency: 120 Hz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
276 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.94
  25: $3.31
  100: $2.30
  250: $2.17
  500: $2.11
  1,000: $2.05

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
42TL016-RC
Transformers Audio & Signal XFMR 600CT-600CT
Xicon
1: $1.86
EET-HC2D222DA
Aluminum Electrolytic Capacitors - Snap In 2200UF ...
Panasonic Electronic Components
1: $8.84
G7L-2A-BUBJ-CB-AC24
General Purpose Relays DPST-NO 24VAC
Omron Electronics
1: $14.64
MAX6650EUB+
Motor / Motion / Ignition Controllers & Drivers Fa ...
Maxim Integrated
1: $5.08
IRF640PBF
MOSFET N-Chan 200V 18 Amp
Vishay/Siliconix
1: $2.04
1N5341BRLG
Zener Diodes 6.2V 5W
ON Semiconductor
1: $0.41
TIP122
Transistors Darlington NPN Power Darlington
STMicroelectronics
1: $0.50
EEU-FR1A152L
Aluminum Electrolytic Capacitors - Leaded 10VDC 15 ...
Panasonic Electronic Components
1: $0.32
NRJ-WB
Plastic Hardware 16 X 1.2MM WASHER
REAN / Neutrik
1: $0.12
EL-264-7SUBC/C470/S400-A4
Standard LEDs - Through Hole Blue Water Clear 470n ...
Everlight
1: $0.66
NC3FAV1
XLR Connectors 3C RECEPT VERTICAL
Neutrik
1: $1.64
1597DGY
Enclosures, Boxes, & Cases 4.92 X 7.09 X 1.38
Hammond Manufacturing
1: $12.82
AM26LV32CNSR
RS-422 Interface IC Quad Diff Line
Texas Instruments
1: $1.43
MAX11611EEE+
Analog to Digital Converters - ADC 10-Bit 12Ch 94. ...
Maxim Integrated
1: $7.47
SN74HC244DW
Buffers & Line Drivers Tri-State Octal
Texas Instruments
1: $0.31
0874001.MXEP
Fuses 250V 1A 3.6X10 FA PT PB-FREE
Littelfuse
1: $1.20
291-22-RC
Carbon Film Resistors - Through Hole 22ohms 0.05
Xicon
1: $0.10
H11AV1AM
Transistor Output Optocouplers 0.4" Optocoupler Ph ...
Fairchild Semiconductor
1: $0.60
UVR1V472MRD6
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $1.96
ECO-S2WB101BA
Aluminum Electrolytic Capacitors - Snap In 100UF 4 ...
Panasonic Electronic Components
1: $3.50

160825527