Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ECO-S1HA123EA
Manufacturer Part #:

ECO-S1HA123EA

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Snap In 12000UF 50V ELECT TSHA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Capacitance: 0.012 Farad
Tolerance: 20 %
Voltage Rating: 50 V
ESR: 0.028 Ohms
Operating Temperature Range: - 40 C to + 105 C
Series: TSHA
Diameter: 35 mm
Length: 45 mm
Lead Spacing: 10 mm
Product: General Purpose Electrolytic Capacitors
Capacitance - uF: 12000 uF
Dissipation Factor DF: 25
Load Life: 3000 hr
Number of Pins: 2
Ripple Current: 4.5 A
Factory Pack Quantity: 100
Termination Style: Snap In
Test Frequency: 120 Hz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
515 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.27
  25: $5.27
  100: $3.66
  250: $3.46
  500: $3.36
  1,000: $3.26

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ECQ-V1H105JL
Film Capacitors 1uF 50V 5%
Panasonic Electronic Components
1: $0.98
HV9901NG-G
Power Driver ICs Universal
Supertex
1: $3.00
SN74AVC4T774RSVR
Translation - Voltage Levels 4B Dual-Supply Bus Xc ...
Texas Instruments
1: $0.87
OPA354AIDBVT
High Speed Operational Amplifiers 250MHz Rail-to-R ...
Texas Instruments
1: $1.94
TLC5940NT
LED Lighting Drivers 4096 Step Grayscale LED Drive ...
Texas Instruments
1: $5.51
BU941ZT
Transistors Darlington NPN Power Darlington
STMicroelectronics
1: $2.22
HUF75344G3
MOSFET 75a 55V NCh UltraFET
Fairchild Semiconductor
1: $2.67
TMMBAT48FILM
Schottky Diodes & Rectifiers 350mA 40 Volt
STMicroelectronics
1: $0.19
TPS62233DRYT
DC/DC Switching Converters 3MHz,500mA Step-
Texas Instruments
1: $1.45
HCPL0611
High Speed Optocouplers OPTO_LIGHTING
Fairchild Semiconductor
1: $2.65
XF2L-0425-1A
FFC & FPC Connectors .5mm SlideLock Upper ZIF SMT ...
Omron Electronics
1: $0.85
MAX811TEUS+T
Supervisory Circuits 4-Pin uPower Voltage Monitor
Maxim Integrated
1: $2.24
MAX4162EUK+T
Operational Amplifiers - Op Amps uPower Single Sup ...
Maxim Integrated
1: $3.65
6100.3100
AC Power Entry Modules PNL SCREW-ON SOLDER
Schurter
1: $1.30
4243-0
Test Plugs & Test Jacks BINDING POST BLACK 15AMP
Pomona Electronics
1: $7.42
DS1230AB-100+
NVRAM 256k Nonvolatile SRAM
Maxim Integrated
1: $14.36
SR086SG-G
Switching Converters, Regulators & Controllers 3.3 ...
Supertex
1: $1.85
ATTINY2313V-10MU
8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEP ...
Atmel
1: $2.65
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
UKT1C100MDD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.14

160825527