Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-ECO-S1EA333EA
Manufacturer Part #:

ECO-S1EA333EA

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Snap In 33000UF 25V ELEC TSHA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
RoHS: RoHS Compliant Details
Capacitance: 0.033 Farad
Tolerance: 20 %
Voltage Rating: 25 V
ESR: 0.018 Ohms
Operating Temperature Range: - 40 C to + 105 C
Series: TSHA
Diameter: 35 mm
Length: 50 mm
Lead Spacing: 10 mm
Product: General Purpose Electrolytic Capacitors
Capacitance - uF: 33000 uF
Dissipation Factor DF: 35
Load Life: 3000 hr
Number of Pins: 2
Ripple Current: 5.5 A
Factory Pack Quantity: 100
Termination Style: Snap In
Test Frequency: 120 Hz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
302 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.52
  25: $5.48
  100: $3.80
  250: $3.60
  500: $3.49
  1,000: $3.39

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1206C105K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.19
1729128
Fixed Terminal Blocks 2P 5.08mm 90DEG
Phoenix Contact
1: $0.82
G6E-134P-ST-US-DC12
Low Signal Relays - PCB NL 200mW SPDT 12VDC
Omron Electronics
1: $4.17
BC560CTA
Transistors Bipolar - BJT TO-92 PNP GP AMP
Fairchild Semiconductor
1: $0.11
SLP223M035H9P3
Aluminum Electrolytic Capacitors - Snap In 22000uF ...
Cornell Dubilier
1: $5.93
02-09-2103
Pin & Socket Connectors CRIMP PIN BULK 14-20
Molex
1: $0.12
TPS77001DBVT
Low Dropout Regulators - LDO Adj 50mA LDO
Texas Instruments
1: $1.29
UVY1C223MRD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $3.31
3296W-1-502LF
Trimmer Resistors - Through Hole 3/8" 5Kohms Seale ...
Bourns
1: $2.50
HSMC-C110
Standard LEDs - SMD AlInGaP Red GaP Red
Avago Technologies
1: $0.36
FH28D-30S-0.5SH(05)
FFC & FPC Connectors 30P F SCKT HORIZ SMT STNDRD D ...
Hirose Connector
1: $1.87
AQZ102
Solid State Relays - PCB Mount 4A 60V 4PIN SPST
Panasonic Electric Works
1: $9.17
BM10NB(0.8)-40DS-0.4V(51)
Board to Board & Mezzanine Connectors 0.4MM FPC TO ...
Hirose Connector
1: $1.35
MAX08NG
Heat Sinks MaxClip TO218/TO247 16.9lb .93x18mm
Aavid Thermalloy
1: $0.29
5000
Test Points TEST POINT RED
Keystone Electronics
1: $0.45
5004
Test Points TEST POINT YELLOW
Keystone Electronics
1: $0.40
ZTX450
Transistors Bipolar - BJT NPN Medium Power
Diodes Inc. / Zetex
1: $0.56
CMF55150R00FHEK
Metal Film Resistors - Through Hole 1/4watt 150ohm ...
Vishay/Dale
1: $0.21
CL-60
Inrush Current Limiters 5 Amps 10 Ohm
GE M&C / Thermometrics
1: $1.90
ZTX550
Transistors Bipolar - BJT PNP Medium Power
Diodes Inc. / Zetex
1: $0.56

160825527